ESH2P-M - Vishay - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESH2PDHM3/85A TTI: ESH2PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 2A, 200V, High Current Density Surface-Mount Ultrafast Rectifier | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH2P-M | AEC-Q100 | Reel | ||
Mfr: ESH2PCHM3/85A TTI: ESH2PCHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 150volts 1.0amp | 0In Stock | DO-220AA-2 | ESH2P-M | AEC-Q100 | Reel | |||||||||||||
Mfr: ESH2PB-M3/85A TTI: ESH2PB-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | DO-220AA-2 | ESH2P-M | Reel | ||||||||||||||
Mfr: ESH2PBHM3/85A TTI: ESH2PBHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | DO-220AA-2 | ESH2P-M | AEC-Q100 | Reel |