FRED Pt - Vishay - Rectifiers
440 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4EGU06-M3/5BT TTI: VS-4EGU06-M3/5BT Vishay Semiconductors Availability: 6.400In StockRectifiers 4 Amp 600 Volts Ultrafast - Low VF | 6.400In Stock | SMD/SMT | DO-214AA-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 3 uA | 39 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-60APU02-N3 TTI: VS-60APU02-N3 Vishay Semiconductors Availability: 500In StockRectifiers 60A 200V Single Die 3 pins | 500In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 810 mV | 800 A | 50 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30EPH06-N3 TTI: VS-30EPH06-N3 Vishay Semiconductors Availability: 1.050In StockRectifiers 30A 600V Hyperfast | 1.050In Stock | Through Hole | TO-247AC | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.34 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-12EWH06FN-M3 TTI: VS-12EWH06FN-M3 Vishay Semiconductors Availability: 975In StockRectifiers 12A 600V 18ns Hyperfast | 975In Stock | SMD/SMT | TO-252-3 | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.73 V | 110 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETX06FP-N3 TTI: VS-15ETX06FP-N3 Vishay Semiconductors Availability: 2.100In StockRectifiers 15A 600V 60ns Ultrafast | 2.100In Stock | Through Hole | TO-220FP-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-30CPH03-N3 TTI: VS-30CPH03-N3 Vishay Semiconductors Availability: 200In StockRectifiers 2x15A 300V Ultrafast 40ns FRED Pt | 200In Stock | Through Hole | TO-247AC | 300 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-60EPU04-N3 TTI: VS-60EPU04-N3 Vishay Semiconductors Availability: 325In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 325In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 600 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6CWH02FN-M3 TTI: VS-6CWH02FN-M3 Vishay Semiconductors Availability: 2.550In StockRectifiers 200 Volt 2x3 Amp | 2.550In Stock | SMD/SMT | TO-252AA | 200 V | 6 A | Fast Recovery Rectifiers | Single | 1 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETH0806FP-M3 TTI: VS-ETH0806FP-M3 Vishay Semiconductors Availability: 2.650In StockRectifiers 8A 600V Hyperfast 21ns | 2.650In Stock | Through Hole | TO-220FP-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 80 A | 20 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E5PX3012L-N3 TTI: VS-E5PX3012L-N3 Vishay Semiconductors Availability: 250In StockRectifiers 1200V, 30A TO-247 LL | 250In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 210 A | 50 uA | 26 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-15ETH03-M3 TTI: VS-15ETH03-M3 Vishay Semiconductors Availability: 2.650In StockRectifiers 300V 15A TO-220 Fred Pt | 2.650In Stock | Through Hole | TO-220AC-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETH1506S-M3 TTI: VS-ETH1506S-M3 Vishay Semiconductors Availability: 2.100In StockRectifiers 15A 600V Hyperfast 29ns | 2.100In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 160 A | 10 nA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8EWH02FN-M3 TTI: VS-8EWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 750 mV | 140 A | 6 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-3EJH02HM3/6A TTI: VS-3EJH02HM3/6A Vishay Semiconductors Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 1 uA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-20CDH02-M3/I TTI: VS-20CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Rectifiers 4A 200V Hyperfast 23ns FRED Pt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 710 mV | 80 A | 3 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6ESH02HM3/86A TTI: VS-6ESH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-2EJH02-M3/6A TTI: VS-2EJH02-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-3EMU06-M3/5AT TTI: VS-3EMU06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Ultrafast - Low VF | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 990 mV | 55 A | 3 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-60CPU04-N3 TTI: VS-60CPU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 400V Ultrafast 37ns FRED Pt | 0In Stock | SMD/SMT | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Dual | 920 mV | 300 A | 100 uA | 37 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB820TRL-M3 TTI: VS-MURB820TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-ETL1506S-M3 TTI: VS-ETL1506S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 210ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 200 A | 10 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPU6006-N3 TTI: VS-EPU6006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V 32ns Ultrafast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single Anode Common Dual Cathode | 1.4 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-6ESH02-M3/86A TTI: VS-6ESH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 3 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-E4PU6006L-N3 TTI: VS-E4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube |