• Rectifiers

RS07D - Vishay - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: RS07D-GS08
TTI: RS07D-GS08
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 200 Volt 0.7A 150ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
200 V
700 mA
Fast Recovery Rectifiers
Single
1.15 V
30 A
10 uA
150 ns
- 55 C
+ 150 C
RS07D
Reel
Datasheet
Mfr: RS07D-HM3-08
TTI: RS07D-HM3-08
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 1.4A 200V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMF-2
200 V
1.4 A
Fast Recovery Rectifiers
Single
1.15 V
30 A
10 uA
150 ns
- 55 C
+ 150 C
RS07D
Reel
Datasheet
Mfr: RS07D-GS18
TTI: RS07D-GS18
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 200 Volt 0.7A 150ns

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
1.4 A
Fast Recovery Rectifiers
Single
1.15 V
30 A
150 ns
- 55 C
+ 150 C
RS07D
Reel