RS07D-M - Vishay - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS07D-HM3/I TTI: RS07D-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | |||
Mfr: RS07D-M3/I TTI: RS07D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | |||
Mfr: RS07D-HM3/H TTI: RS07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel | |||
Mfr: RS07D-M3/H TTI: RS07D-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D-M | Reel |