S07 - Vishay - Rectifiers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87.000In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
39.000In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
1.740.000In Stock10.080.000 On Order Expected | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
15.000In Stock6.000 On Order Expected 15-Dec-26 | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 1.8 us | - 55 C | + 150 C | S07 | Reel |