S1x - Vishay - Rectifiers
174 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 1.499.400In StockRectifiers 1.0 Amp 1000 Volt | 1.499.400In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/5AT | |||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 532.800In Stock55.800 On Order Expected 11-Dec-26 Rectifiers 1.0 Amp 400 Volt | 532.800In Stock55.800 On Order Expected 11-Dec-26 | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/5AT S1G | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 630.000In StockRectifiers 1.0 Amp 600 Volt | 630.000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 120.000In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 120.000In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/61T | |||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 742.500In Stock1.170.000 On Order Expected Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 742.500In Stock1.170.000 On Order Expected | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: S1B-E3/61T TTI: S1B-E3/61T Vishay Semiconductors Availability: 36.000In Stock302.400 On Order Expected Rectifiers 1.0 Amp 100 Volt | 36.000In Stock302.400 On Order Expected | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/5AT | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 37.800In Stock25.200 On Order Expected Rectifiers 1.0 Amp 800 Volt | 37.800In Stock25.200 On Order Expected | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 322.200In Stock72.000 On Order Expected 05-Feb-27 Rectifiers 1.0 Amp 200 Volt | 322.200In Stock72.000 On Order Expected 05-Feb-27 | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/5AT | |||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 45.000In Stock10.800 On Order Expected 16-Dec-26 Rectifiers 1.0 Amp 50 Volt | 45.000In Stock10.800 On Order Expected 16-Dec-26 | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: S1GHE3-A/H TTI: S1GHE3-A/H Vishay Semiconductors Availability: 307.800In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 307.800In Stock | S1x | Reel | ||||||||||||||||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 0In Stock15.000 On Order Expected 28-Jan-27 Rectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 0In Stock15.000 On Order Expected 28-Jan-27 | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | ||||
Mfr: S1A-E3/5AT TTI: S1A-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 40A IFSM @ 8.3ms | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/61T | |||
0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1D-E3/61T | ||||
0In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/61T | ||||
Mfr: S1KHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V 40A@8.3ms Single Die Auto | 0In Stock | SMA | S1x | AEC-Q101 | Reel | ||||||||||||||
Mfr: S1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1A 800V 40A@8.3ms Single Die Auto | Not Available Online | SMD/SMT | SMA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 50V 40A@8.3ms Single Die Auto | 0In Stock | SMA | S1x | AEC-Q101 | Reel | ||||||||||||||
Mfr: S1GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 400V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1GHM3/61T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V, SMA AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Glass Passivated Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel | |||
Mfr: S1MHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V 40A@8.3ms Single Die Auto | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | AEC-Q101 | Reel |