S3AFJ - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3AFJHM3/I TTI: S3AFJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V STD DO-221AC | 0In Stock | SMD/SMT | DO-221AC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFJ | Reel | |||
Mfr: S3AFJ-M3/I TTI: S3AFJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A 600V STD DO-221AC | 0In Stock | SMD/SMT | DO-221AC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFJ | Reel |