SE10P - Vishay - Rectifiers
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE10PGHM3/84A TTI: SE10PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE10PJ-M3/84A TTI: SE10PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | |||
Mfr: SE10PB-M3/84A TTI: SE10PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | |||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 960 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: SE10PJHM3/84A TTI: SE10PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | ||
Mfr: SE10PG-M3/84A TTI: SE10PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | |||
Mfr: SE10PBHM3/84A TTI: SE10PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | ||
Mfr: SE10PDHM3/84A TTI: SE10PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 200 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | ||
Mfr: SE10PDHM3/85A TTI: SE10PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE10PB-M3/85A TTI: SE10PB-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE10P | Reel | ||||||||||||||
Mfr: SE10PD-M3/85A TTI: SE10PD-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE10P | Reel | ||||||||||||||
Mfr: SE10PJHM3/85A TTI: SE10PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE10PBHM3/85A TTI: SE10PBHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | |||||||||||||
Mfr: SE10PG-M3/85A TTI: SE10PG-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE10P | Reel | ||||||||||||||
Mfr: SE10PJ-M3/85A TTI: SE10PJ-M3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | DO-220AA-2 | SE10P | Reel | ||||||||||||||
Mfr: SE10PGHM3/85A TTI: SE10PGHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel |