SE20FJ - Vishay - Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE20FJ-M3/H TTI: SE20FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 175 C | SE20FJ | Reel | |||
Mfr: SE20FJHM3/H TTI: SE20FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 920 ns | - 55 C | + 125 C | SE20FJ | AEC-Q101 | Reel | ||
Mfr: SE20FJ-M3/I TTI: SE20FJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE20FJ | Reel | ||||||||||||||
Mfr: SE20FJHM3/I TTI: SE20FJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V ESD PROTECTION, SMF RECT | 0In Stock | DO-219AB-2 | SE20FJ | AEC-Q101 | Reel |