SE40CLJ - Vishay - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE40CLJ-M3/I TTI: SE40CLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 40A,600V,eCoolSMPD,STDRECT | 0In Stock | SMD/SMT | SMPD-2 | 600 V | 40 A | High Voltage Rectifier | Single | 980 mV | 405 A | 5 uA | 280 ns | - 55 C | + 175 C | SE40CLJ | Reel | |||
Mfr: SE40CLJHM3/I TTI: SE40CLJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 40A,600V,eCoolSMPD,STDRECT | 0In Stock | SMD/SMT | SMPD-2 | 600 V | 40 A | High Voltage Rectifier | Single | 980 mV | 405 A | 5 uA | 280 ns | - 55 C | + 175 C | SE40CLJ | Reel |