SE70PJ - Vishay - Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE70PJ-M3/86A TTI: SE70PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 600V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PJ | Reel | |||
Mfr: SE70PJHM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 7A, 600V, SMPC, ESD PROTECTION | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PJ | AEC-Q101 | Reel | ||
Mfr: SE70PJ-M3/87A TTI: SE70PJ-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 600V, ESD PROTECTION, SM | 0In Stock | SMPC (TO-277A-3) | SE70PJ | Reel | ||||||||||||||
Mfr: SE70PJHM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 7A, 600V, SMPC, ESD PROTECTION | 0In Stock | SMPC (TO-277A-3) | SE70PJ | AEC-Q101 | Reel | |||||||||||||
Mfr: SE70PJHM3-A/I TTI: SE70PJHM3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 7A 600V ESD TO277A (SMPC | 0In Stock | SMPC (TO-277A-3) | SE70PJ | Reel | ||||||||||||||
Mfr: SE70PJHM3-A/H TTI: SE70PJHM3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 7A 600V ESD TO277A (SMPC | 0In Stock | SMPC (TO-277A-3) | SE70PJ | Reel |