US1A - Vishay - Rectifiers
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | US1A-E3/61T | ||||
Mfr: US1A-E3/61T TTI: US1A-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | US1A-E3/5AT | |||
Mfr: US1AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMA | US1A | AEC-Q101 | Reel | ||||||||||||||
Mfr: US1A-M3/5AT TTI: US1A-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,50NS,UF RECT,SMD | 0In Stock | SMA | US1A | Reel | |||||||||||||||
Mfr: US1A-M3/61T TTI: US1A-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,50V,50NS,UF RECT,SMD | 0In Stock | SMA | US1A | Reel | |||||||||||||||
Mfr: US1AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMA | US1A | AEC-Q101 | Reel | ||||||||||||||
Mfr: US1AHE3-A/I TTI: US1AHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 50V UF DO214AC | 0In Stock | US1A | Reel | ||||||||||||||||
Mfr: US1AHE3-A/H TTI: US1AHE3-A/H Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 50V UF DO214AC | 0In Stock | US1A | Reel | ||||||||||||||||
Mfr: US1AHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1A | Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | AEC-Q100 | Reel | |||
Mfr: US1A-E3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1A | Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | ||||
Mfr: US1AHE3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1A | Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | |||||
Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | |||||
Mfr: US1AHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1A | Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | AEC-Q100 | Reel | |||
Not Available Online | US1A | ||||||||||||||||||
Mfr: US1A-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1A | Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | ||||
Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | |||||
Not Available Online | US1A | ||||||||||||||||||
Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel | |||||
Mfr: US1AHE3/2GT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1A | Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | SMA | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1A | Reel |