VS- - Vishay - Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2EGH01-M3/5BT TTI: VS-2EGH01-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A 100V UF DO214AA | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 20 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-E5TH1506S2LHM3 TTI: VS-E5TH1506S2LHM3 Vishay Availability: 0In StockRectifiers 15A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 200 A | 10 uA | 31 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-2EGH02-M3/5BT TTI: VS-2EGH02-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A 200V UF DO214AA | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 2 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-E5PH3012LHN3 TTI: VS-E5PH3012LHN3 Vishay Availability: 0In StockRectifiers 30A 1200V HF TO247AD-2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.9 V | 240 A | 50 uA | 113 ns | - 55 C | + 175 C | VS- | Tube | |||
Mfr: VS-E5TH3006S2LHM3 TTI: VS-E5TH3006S2LHM3 Vishay Availability: 0In StockRectifiers 30A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 330 A | 20 uA | 41 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-E5TH2106S2LHM3 TTI: VS-E5TH2106S2LHM3 Vishay Availability: 0In StockRectifiers 20A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.37 V | 200 A | 10 uA | 39 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-E5TX2106S2LHM3 TTI: VS-E5TX2106S2LHM3 Vishay Availability: 0In StockRectifiers 20A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 185 A | 10 uA | 33 ns | - 55 C | + 175 C | VS- | Reel | |||
Mfr: VS-E5TX3006S2LHM3 TTI: VS-E5TX3006S2LHM3 Vishay Availability: 0In StockRectifiers 30A 600V HF TO263AB-2L | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 20 uA | 39 ns | - 55 C | + 175 C | VS- | Reel |