VS-15ET - Vishay - Rectifiers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-15ETH03SHM3 TTI: VS-15ETH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 12 uA | 32 ns | - 55 C | + 175 C | VS-15ET | AEC-Q101 | Tube | |||
Mfr: VS-15ETH03STRLHM3 TTI: VS-15ETH03STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | VS-15ET | Reel | ||||||||||||||
Mfr: VS-15ETH03STRRHM3 TTI: VS-15ETH03STRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | VS-15ET | Reel | ||||||||||||||
Mfr: VS-15ETH03STRR-M3 TTI: VS-15ETH03STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A IF TO-220AC 140A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH03STRL-M3 TTI: VS-15ETH03STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A IF TO-220AC 140A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH03PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-220AC | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH03PBF | |||
Mfr: VS-15ETH06SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | D2PAK | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | VS-15ET | AEC-Q100 | Tube | 15ETH06SPBF | ||
Mfr: VS-15ETH06FPPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT 15ET | Not Available Online | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 180 A | 200 nA | 29 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH06FPPBF | |||
Mfr: VS-15ETH03STRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | SMD/SMT | D2PAK | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.25 V | 140 A | 40 uA | 40 ns | - 65 C | + 175 C | VS-15ET | Reel | 15ETH03STRRPBF | |||
Mfr: VS-15ETH03SPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.25 V | 140 A | 50 mA | 40 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH03SPBF | |||
Mfr: VS-15ETH06-1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | VS-15ET | Bulk | ||||||||||||||||
Mfr: 15ETH06STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 15 A | Hyper Fast Recovery Rectifier | Single | 1.8 V | 120 A | 200 nA | 35 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH06STRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | D2PAK | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH06STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | SMD/SMT | D2PAK | 600 V | 15 A | Standard Recovery Rectifier | Single | 2.2 V | 120 A | 50 uA | 35 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH03-1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-262 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.25 V | 140 A | 40 uA | 40 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH03-1PBF | |||
Mfr: VS-15ETH03STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | SMD/SMT | D2PAK | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 32 ns | - 65 C | + 175 C | VS-15ET | Reel | 15ETH03STRLPBF | |||
Mfr: 15ETH06STRRPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | SMD/SMT | D2PAK | 600 V | 15 A | Hyper Fast Recovery Rectifier | Single | 2.2 V | 120 A | 50 uA | 35 ns | - 65 C | + 175 C | VS-15ET | Reel | ||||
Mfr: VS-15ETH06PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT VS-1 | Not Available Online | Through Hole | TO-220AC | 600 V | 15 A | Standard Recovery Rectifier | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | VS-15ET | Tube | 15ETH06PBF |