• Rectifiers

ES1 - YAGEO - Rectifiers

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: ES1G
TTI: ES1G
YAGEO
Availability:

0In Stock

155.000 On Order
Expected
Rectifiers 400V 1A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

155.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
400 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1
Reel
Datasheet
Mfr: ES1B
TTI: ES1B
YAGEO
Availability:

0In Stock

Rectifiers 100V 1A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
100 V
1 A
Ultra Fast Recovery Rectifiers
Single
950 mV
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1
Reel
Datasheet
Mfr: ES1D
TTI: ES1D
YAGEO
Availability:

0In Stock

Rectifiers 200V 1A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
950 mV
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1
Reel
Datasheet
Mfr: ES1J
TTI: ES1J
YAGEO
Availability:

0In Stock

Rectifiers 600V 1A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
600 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1
Reel
Datasheet
Mfr: ES1A
TTI: ES1A
YAGEO
Availability:

0In Stock

Rectifiers 50V 1A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
50 V
1 A
Ultra Fast Recovery Rectifiers
Single
950 mV
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1
Reel