• Rectifiers

ES2 - YAGEO - Rectifiers

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: ES2D
TTI: ES2D
YAGEO
Availability:

0In Stock

Rectifiers 200V 2A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
200 V
2 A
Ultra Fast Recovery Rectifiers
Single
950 mV
50 A
5 uA
35 ns
- 55 C
+ 150 C
ES2
Reel
Datasheet
Mfr: ES2B
TTI: ES2B
YAGEO
Availability:

0In Stock

Rectifiers 100V 2A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
100 V
2 A
Ultra Fast Recovery Rectifiers
Single
950 mV
50 A
5 uA
35 ns
- 55 C
+ 150 C
ES2
Reel
Datasheet
Mfr: ES2G
TTI: ES2G
YAGEO
Availability:

0In Stock

Rectifiers 400V 2A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
400 V
2 A
Ultra Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
35 ns
- 55 C
+ 150 C
ES2
Reel
Datasheet
Mfr: ES2A
TTI: ES2A
YAGEO
Availability:

0In Stock

Rectifiers 50V 2A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
50 V
2 A
Ultra Fast Recovery Rectifiers
Single
950 mV
50 A
5 uA
35 ns
- 55 C
+ 150 C
ES2
Reel
Datasheet
Mfr: ES2J
TTI: ES2J
YAGEO
Availability:

0In Stock

Rectifiers 600V 2A FAST RECOVERY MAX DC a. 25C 5uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AA-2
600 V
2 A
Ultra Fast Recovery Rectifiers
Single
1.7 V
50 A
5 uA
35 ns
- 55 C
+ 150 C
ES2
Reel