• Rectifiers

S1 - YAGEO - Rectifiers

7 Results
7 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: S1A
TTI: S1A
YAGEO
Availability:

0In Stock

Rectifiers 50V 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
50 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Datasheet
Mfr: S1D
TTI: S1D
YAGEO
Availability:

0In Stock

Rectifiers 200V 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
200 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Datasheet
Mfr: S1M
TTI: S1M
YAGEO
Availability:

0In Stock

Rectifiers 1KV 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
1 kV
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Datasheet
Mfr: S1B
TTI: S1B
YAGEO
Availability:

0In Stock

Rectifiers 100V 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
100 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Datasheet
Mfr: S1K
TTI: S1K
YAGEO
Availability:

0In Stock

Rectifiers 800V 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
800 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Datasheet
Mfr: S1G
TTI: S1G
YAGEO
Availability:

0In Stock

Rectifiers 400V 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
400 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel
Datasheet
Mfr: S1J
TTI: S1J
YAGEO
Availability:

0In Stock

Rectifiers 600V 1A GLASS PASSIVE MAX DC a. 25C 10uA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
600 V
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 55 C
+ 150 C
S1
Reel