Rectifiers
18.780 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 24.000In Stock48.000 On Order Expected Rectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 24.000In Stock48.000 On Order Expected | Through Hole | P600-2 | 1 kV | 6 A | Standard Recovery Rectifier | Single | 1.4 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | P600M-E3/73 | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 171.000In Stock302.400 On Order Expected Rectifiers 1.0 Amp 600 Volt | 171.000In Stock302.400 On Order Expected | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: GF1D-E3/67A TTI: GF1D-E3/67A Vishay Semiconductors Availability: 67.500In StockRectifiers 1.0 Amp 200 Volt | 67.500In Stock | SMD/SMT | DO-214BA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 502.200In Stock180.000 On Order Expected 10-Sep-27 Rectifiers 1.0 Amp 600 Volt | 502.200In Stock180.000 On Order Expected 10-Sep-27 | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
45.000In Stock300.000 On Order Expected | Through Hole | SOD-57 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 900 mV | 50 A | 100 nA | 4 us | - 55 C | + 175 C | Ammo Pack | ||||||
Mfr: S1B-E3/61T TTI: S1B-E3/61T Vishay Semiconductors Availability: 48.600In Stock286.200 On Order Expected Rectifiers 1.0 Amp 100 Volt | 48.600In Stock286.200 On Order Expected | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/5AT | |||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 937.500In Stock652.500 On Order Expected Rectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 937.500In Stock652.500 On Order Expected | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 141.100In Stock335.750 On Order Expected Rectifiers 3.0 Amp 1000 Volt | 141.100In Stock335.750 On Order Expected | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | S3M-E3/9AT | |||
Mfr: 1N5404-E3/54 TTI: 1N5404-E3/54 Vishay Semiconductors Availability: 63.000In Stock84.000 On Order Expected Rectifiers 3.0 Amp 400 Volt | 63.000In Stock84.000 On Order Expected | Through Hole | DO-201AD | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5404 | Reel | 1N5404-E3/73 | ||||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 27.750In Stock354.000 On Order Expected Rectifiers 2.0 Amp 100 Volt | 27.750In Stock354.000 On Order Expected | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2B-E3/5BT | ||||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 117.750In Stock270.000 On Order Expected Rectifiers 2.0 Amp 400V 35ns | 117.750In Stock270.000 On Order Expected | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2G-E3/5BT | ||||
Mfr: RS1J-E3/61T TTI: RS1J-E3/61T Vishay Semiconductors Availability: 207.000In Stock216.000 On Order Expected Rectifiers 1.0 Amp 600V 250ns | 207.000In Stock216.000 On Order Expected | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | RS1J-E3/5AT | |||
Mfr: S3J-E3/57T TTI: S3J-E3/57T Vishay Semiconductors Availability: 54.400In Stock153.000 On Order Expected Rectifiers 3.0 Amp 600 Volt | 54.400In Stock153.000 On Order Expected | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/9AT | |||
6.000In Stock1.593.000 On Order Expected | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: UF4007-E3/54 TTI: UF4007-E3/54 Vishay Semiconductors Availability: 280.500In StockRectifiers Vr/1000V Io/1A | 280.500In Stock | Through Hole | DO-41 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | UF4007 | Reel | UF4007-E3/73 | |||
Mfr: ES1A-E3/61T TTI: ES1A-E3/61T Vishay Semiconductors Availability: 32.400In StockRectifiers 1.0 Amp 50 Volt | 32.400In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ES1A-E3/5AT | |||
Mfr: 1N4004-E3/73 TTI: 1N4004-E3/73 Vishay Semiconductors Availability: 48.000In StockRectifiers Vr/400V Io/1A | 48.000In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4004-E3/54 | ||||
Mfr: MURS360-E3/57T TTI: MURS360-E3/57T Vishay Semiconductors Availability: 4.250In Stock47.600 On Order Expected Rectifiers 3.0 Amp 600V 50ns | 4.250In Stock47.600 On Order Expected | SMD/SMT | DO-214AB-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 65 C | + 175 C | MURS360 | Reel | ||||
Mfr: RS3B-E3/57T TTI: RS3B-E3/57T Vishay Semiconductors Availability: 32.300In Stock17.000 On Order Expected 20-Jul-27 Rectifiers 3.0 Amp 100V 150ns | 32.300In Stock17.000 On Order Expected 20-Jul-27 | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3B-E3/9AT | ||||
Mfr: BYG23T-M3/TR TTI: BYG23T-M3/TR Vishay Semiconductors Availability: 28.800In Stock79.200 On Order Expected Rectifiers 1A 1300V High Volt Ultrafast | 28.800In Stock79.200 On Order Expected | SMD/SMT | DO-214AC(SMA) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 5 uA | 75 ns | - 55 C | + 150 C | BYG23T-M3 | Reel | ||||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 45.000In Stock10.800 On Order Expected 25-Nov-26 Rectifiers 1.0 Amp 50 Volt | 45.000In Stock10.800 On Order Expected 25-Nov-26 | SMD/SMT | DO-214AC-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1A-E3/5AT | |||
Mfr: MSE1PB-M3/89A TTI: MSE1PB-M3/89A Vishay Semiconductors Availability: 54.000In Stock90.000 On Order Expected Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM | 54.000In Stock90.000 On Order Expected | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PB | Reel | ||||
Mfr: BYG10Y-E3/TR TTI: BYG10Y-E3/TR Vishay Semiconductors Availability: 54.000In Stock102.600 On Order Expected Rectifiers 1.5 Amp 1600 Volt | 54.000In Stock102.600 On Order Expected | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR3 | |||
Mfr: BYG22D-E3/TR TTI: BYG22D-E3/TR Vishay Semiconductors Availability: 136.800In StockRectifiers 2.0 Amp 200 Volt 14 | 136.800In Stock | SMD/SMT | DO-214AC(SMA) | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22D-E3/TR3 | |||
Mfr: GL34G-E3/98 TTI: GL34G-E3/98 Vishay Semiconductors Availability: 52.500In Stock30.000 On Order Expected 13-Nov-26 Rectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 52.500In Stock30.000 On Order Expected 13-Nov-26 | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/83 |