• Rectifiers

DSEPxx - Rectifiers

34 Results
34 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DSEP2X31-12A
TTI: DSEP2X31-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 60 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.2 kV
30 A
Fast Recovery Rectifiers
Dual Parallel
3.24 V
200 A
250 uA
40 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP30-06BR
TTI: DSEP30-06BR
IXYS
Availability:

0In Stock

End of Life
Rectifiers 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS247-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.56 V
250 A
250 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP8-12A
TTI: DSEP8-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 8 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
1.2 kV
10 A
Fast Recovery Rectifiers
Single
2.94 V
40 A
60 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP29-12A
TTI: DSEP29-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 29 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
30 A
Fast Recovery Rectifiers
Single
2.75 V
200 A
250 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP30-12AR
TTI: DSEP30-12AR
IXYS
Availability:

0In Stock

End of Life
Rectifiers 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
ISOPLUS247-2
1.2 kV
30 A
Fast Recovery Rectifiers
Single
2.74 V
200 A
250 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP6-06AS
TTI: Not Assigned
IXYS
Availability:

0In Stock

Rectifiers 6 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
TO-252AA-3
600 V
6 A
Fast Recovery Rectifiers
Single
1.34 V
40 A
50 uA
20 ns
- 55 C
+ 175 C
DSEPxx
Reel
DSEP6-06AS-TRL
Datasheet
Mfr: DSEP40-03AS
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers 40 Amps 300V

Not Available Online

Call
or
View Details
SMD/SMT
D2PAK-3 (TO-263-3)
300 V
40 A
Fast Recovery Rectifiers
Single
1.2 V
340 A
5 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Reel
DSEP40-03AS-TRL
Datasheet
Mfr: DSEP60-06AT
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Rectifiers 60 Amps 600V 2.04 Rds

Not Available Online

Call
or
View Details
SMD/SMT
TO-268-3
600 V
60 A
Fast Recovery Rectifiers
Single
1.39 V
600 A
650 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
DSEP60-06AT-TUB
Datasheet
Mfr: DSEP2X31-06B
TTI: DSEP2X31-06B
IXYS
Availability:

0In Stock

End of Life
Rectifiers 60 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
600 V
30 A
Fast Recovery Rectifiers
Dual Parallel
1.59 V
250 A
250 uA
30 ns
- 40 C
+ 150 C
DSEPxx
Tube
  • 1
  • 2