S3G - Rectifiers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | S3G | |||||||||||||||||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Bulk | ||||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | ||||
Mfr: S3G-E3/9CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3.0 Amp 400 Volt 100 Amp IFSM | Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | |||
Mfr: S3GHM3/57T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 3A,400V, SMC AEC-Q101 Qualified | Not Available Online | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Glass Passivated Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | AEC-Q101 | Reel | ||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | ||||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | ||||
Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | ||||
Mfr: S3G-E3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3G- | Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | |||
Mfr: S3GHE3/59T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT S3GH | Not Available Online | SMD/SMT | SMC | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | AEC-Q100 | Reel |
- 1
- 2