BA15x - Rectifiers
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BA158GP-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 250ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 175 C | BA15x | Bulk | |||
Mfr: BA159DGP/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT BA15 | Not Available Online | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Ammo Pack | |||
Mfr: BA157GPHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.0A 150ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 150 ns | - 65 C | + 175 C | BA15x | AEC-Q100 | Reel | ||
Mfr: BA158GPEHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 250ns Glass Passivated | Not Available Online | Fast Recovery Rectifiers | BA15x | AEC-Q100 | Reel | |||||||||||||
Mfr: BA158GPEHE3/66 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0A 600 Volt 250ns 20 Amp IFSM | Not Available Online | Fast Recovery Rectifiers | BA15x | Ammo Pack | ||||||||||||||
Mfr: BA159DGP/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 800 Volt | Not Available Online | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | |||
Mfr: BA159DGP-E3/23 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 800 Volt | Not Available Online | Through Hole | DO-204AL-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Ammo Pack | |||
Mfr: BA159GPE/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1.0 Amp 1000 Volt | Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | |||
Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Bulk | ||||
Mfr: BA159GP-E3/1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 500ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Bulk | |||
Mfr: BA158GPHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0A 250ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 250 ns | - 65 C | + 175 C | BA15x | AEC-Q100 | Reel | ||
Mfr: BA159GPEHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 500ns Glass Passivated | Not Available Online | Fast Recovery Rectifiers | BA15x | AEC-Q100 | Reel | |||||||||||||
Mfr: BA159GPHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 1000 Volt 1.0A 500ns Glass Passivated | Not Available Online | Through Hole | DO-204AL-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | AEC-Q100 | Reel |