Rectifiers
18.780 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 36.000In Stock45.000 On Order Expected Rectifiers 1.0 Amp 800 Volt | 36.000In Stock45.000 On Order Expected | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 108.000In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 108.000In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 79.500In Stock102.000 On Order Expected 12-Mar-27 Rectifiers 1.0 Amp 1000 Volt | 79.500In Stock102.000 On Order Expected 12-Mar-27 | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/97 | |||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 132.000In Stock60.000 On Order Expected 17-Feb-27 Rectifiers 1.0 Amp 200V 25ns | 132.000In Stock60.000 On Order Expected 17-Feb-27 | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/5BT | |||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 48.000In Stock58.500 On Order Expected Rectifiers 1.5 Amp 600V 250ns | 48.000In Stock58.500 On Order Expected | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT | |||
Mfr: GF1B-E3/67A TTI: GF1B-E3/67A Vishay Semiconductors Availability: 43.500In StockRectifiers 1.0 Amp 100 Volt | 43.500In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 15.750In Stock40.500 On Order Expected Rectifiers 1.5 Amp 200 Volt | 15.750In Stock40.500 On Order Expected | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 14.450In Stock17.000 On Order Expected 07-Jan-27 Rectifiers 3.0 Amp 100 Volt | 14.450In Stock17.000 On Order Expected 07-Jan-27 | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3B | Reel | S3B-E3/9AT | |||
Mfr: ES07B-GS08 TTI: ES07B-GS08 Vishay Semiconductors Availability: 231.000In Stock180.000 On Order Expected Rectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 231.000In Stock180.000 On Order Expected | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | ||||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 264.600In Stock307.800 On Order Expected Rectifiers 1.0 Amp 400V 150ns | 264.600In Stock307.800 On Order Expected | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/5AT | |||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30.000In Stock87.000 On Order Expected Rectifiers 200 Volt 0.7 Amp | 30.000In Stock87.000 On Order Expected | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | |||
Mfr: 1N5399-E3/73 TTI: 1N5399-E3/73 Vishay Semiconductors Availability: 6.000In StockRectifiers 1.5 Amp 1000 Volt | 6.000In Stock | Through Hole | DO-204AL | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5399 | Ammo Pack | 1N5399-E3/54 | |||
Mfr: S2D-E3/5BT TTI: S2D-E3/5BT Vishay Semiconductors Availability: 3.200In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 3.200In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/52T | ||||
Mfr: BA159-E3/54 TTI: BA159-E3/54 Vishay Semiconductors Availability: 16.500In StockRectifiers 1.0 Amp 1000 Volt | 16.500In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 125 C | BA15x | Reel | BA159-E3/73 | |||
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 93.500In StockRectifiers Vr/400V Io/1A | 93.500In Stock | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | UF4004-E3/73 | |||
60.000In Stock30.000 On Order Expected 22-Dec-26 | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: VS-15ETH03-M3 TTI: VS-15ETH03-M3 Vishay Semiconductors Availability: 650In StockRectifiers 300V 15A TO-220 Fred Pt | 650In Stock | Through Hole | TO-220AC-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50V 20ns | 850In Stock | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3A-E3/9AT | ||||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 5.500In StockRectifiers Vr/50V Io/1A | 5.500In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4001-E3/73 | ||||
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 17.600In StockRectifiers 6 Amp 100 Volt 400 Amp IFSM | 17.600In Stock | Through Hole | P600 | 100 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: GI756-E3/54 TTI: GI756-E3/54 Vishay Semiconductors Availability: 8.800In StockRectifiers 6.0 Amp 600 Volt | 8.800In Stock | Through Hole | P600 | 600 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: UF5404-E3/54 TTI: UF5404-E3/54 Vishay Semiconductors Availability: 1.400In StockRectifiers Vr/400V Io/3A | 1.400In Stock | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5404-E3/73 | ||||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Availability: 450In Stock975 On Order Expected 09-Apr-27 Rectifiers 8A 600V Ultrafast 18ns HEXFRED | 450In Stock975 On Order Expected 09-Apr-27 | SMD/SMT | TO-252AA | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: BYM07-200-E3/98 TTI: BYM07-200-E3/98 Vishay Semiconductors Availability: 25.000In StockRectifiers 0.5 Amp 200 Volt | 25.000In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: S1FLD-GS08 TTI: S1FLD-GS08 Vishay Semiconductors Availability: 3.000In Stock60.000 On Order Expected Rectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 3.000In Stock60.000 On Order Expected | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel |