RS2 - Rectifiers
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2JHE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS2J | Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 250 ns | - 55 C | + 150 C | RS2 | AEC-Q100 | Reel | ||
Mfr: RS2B-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS2B | Not Available Online | SMD/SMT | SMB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 150 ns | - 55 C | + 150 C | RS2 | Bulk | |||||
Not Available Online | SMD/SMT | SMB | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | |||||
Not Available Online | SMD/SMT | SMB | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Bulk | ||||
Not Available Online | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2D-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200 Volt 1.5A 150ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2G-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 400 Volt 1.5A 150ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Bulk | |||
Mfr: RS2G-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS2G | Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Mfr: RS2JHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 250 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2B-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Mfr: RS2BHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB-2 | 1.5 A | Standard Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Bulk | ||||
Mfr: RS2D-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS2D | Not Available Online | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2J-E3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Mfr: RS2J-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Mfr: RS2JHE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 250 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2JHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS2J | Not Available Online | SMD/SMT | SMB | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 250 ns | - 55 C | + 150 C | RS2 | AEC-Q100 | Reel | ||
Mfr: RS2BHE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB-2 | 1.5 A | Standard Recovery Rectifier | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel |