• Rectifiers

RS2 - Rectifiers

104 Results
104 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: RS2GHE3/55T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers RECOMMENDED ALT RS2G

Not Available Online

Call
or
View Details
SMD/SMT
SMB-2
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
RS2
AEC-Q100
Reel
Datasheet
Mfr: RS2J/2BT
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SMB
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
RS2
Reel
Datasheet
Mfr: RS2J/2T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SMB
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
RS2
Reel
Datasheet
Mfr: RS2J-E3/51T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SMB
600 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
RS2
Bulk
  • ...
  • 2
  • 3
  • 4
  • 5