Rectifiers
18.780 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS07K-M3/H TTI: RS07K-M3/H Vishay Semiconductors Availability: 0In StockRectifiers .5 A 800V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07K-M | Reel | ||||
Mfr: S07B-HM3/I TTI: S07B-HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 100V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | AEC-Q101 | Reel | |||
Mfr: S07D-HM3/H TTI: S07D-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V DO219AB | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | AEC-Q101 | Reel | |||
Mfr: S07G-HM3/H TTI: S07G-HM3/H Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219AB | 0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | AEC-Q101 | Reel | |||
0In Stock | Through Hole | TO-247-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.56 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: BYM10-800-E3/97 TTI: BYM10-800-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/96 | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | Screw Mount | UGE-Single | 3.2 kV | 7.4 A | Standard Recovery Rectifier | Single | 2.72 V | 300 A | 2 mA | - 40 C | + 150 C | UGE0421AY4 | Box | ||||||
Mfr: ES1PBHM3/84A TTI: ES1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1PB | AEC-Q100 | Reel | |||
Mfr: BY203-20STAP TTI: BY203-20STAP Vishay Semiconductors Availability: 0In StockRectifiers 2000 Volt 0.25 Amp 20 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 2 kV | 250 mA | Fast Recovery Rectifiers | Single | 2.4 V | 20 A | 2 uA | 300 ns | - 55 C | + 150 C | Ammo Pack | |||||
Mfr: VS-ETU3006STRR-M3 TTI: VS-ETU3006STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Ultrafast 45ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 200 A | 20 nA | 30 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SE15PB-M3/84A TTI: SE15PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: VS-90EPS12L-M3 TTI: VS-90EPS12L-M3 Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-30EPH06L-N3 TTI: VS-30EPH06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | Tube | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-EBU15006HN4 TTI: VS-EBU15006HN4 Vishay Semiconductors Availability: 0In StockRectifiers 150A 600V UF FRED POWER TAB | 0In Stock | Screw Mount | PowerTab | 600 V | 150 A | Single | 1.27 V | 1.2 kA | 8 uA | 50 ns | - 55 C | + 175 C | Ultrafast Soft Recovery Diode | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
0In Stock | Through Hole | SOD-57 | 1 kV | 1.25 A | Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 5 uA | 100 ns | - 55 C | + 165 C | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
0In Stock | SMD/SMT | Fast Recovery Rectifiers | - 40 C | + 125 C | D-J | Tube | |||||||||||||
0In Stock | Screw Mount | SOT-227B | 1.2 kV | 50 A | Fast Recovery Rectifiers | Dual Parallel | 2.77 V | 430 A | 100 uA | 75 ns | - 40 C | + 150 C | DHG100X1200NA | Tube | |||||
Mfr: VS-ETU3006STRLHM3 TTI: VS-ETU3006STRLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 30 Amp 600 Volt | 0In Stock | SMD/SMT | D2PAK | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 30 uA | 45 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | Screw Mount | D-55 | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Bulk | T40HF60 | ||||||
Mfr: VS-VSUD410CW60 TTI: VS-VSUD410CW60 Vishay Semiconductors Availability: 0In StockRectifiers Output & SW Modules - TO-244 SK | 0In Stock | Screw Mount | TO-244 | 600 V | 572 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.12 V | 3.33 kA | 300 uA | 215 ns | - 40 C | + 175 C | Bulk | |||||
Mfr: VS-10CSH02-M3/86A TTI: VS-10CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel |