• Rectifiers

kyocera avx - ME - Rectifiers

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
ME01EA06 KYOCERA AVX
Datasheet
Mfr: ME01EA06
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE SCHOTTKY 60V 1 A SOD-128

Not Available Online

Call
or
View Details
SMD/SMT
SMA
60 V
1.57 A
Standard Recovery Rectifier
Single
580 mV
18 A
100 uA
- 55 C
+ 150 C
ME
Reel
ME01EA06-TE12L
ME03EA06 KYOCERA AVX
Datasheet
Mfr: ME03EA06
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE SCHOTTKY 60V 3 A SOD-128

Not Available Online

Call
or
View Details
SMD/SMT
SMA
60 V
4.71 A
Standard Recovery Rectifier
Single
570 mV
60 A
200 uA
- 55 C
+ 150 C
ME
Reel
ME03EA06-TE12L
ME01EA045 KYOCERA AVX
Datasheet
Mfr: ME01EA045
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE SCHOTTKY 45V 1 A SOD-128

Not Available Online

Call
or
View Details
SMD/SMT
SMA
45 V
1.57 A
Standard Recovery Rectifier
Single
550 mV
18 A
100 uA
- 55 C
+ 150 C
ME
Reel
ME01EA045-TE12L
Datasheet
Mfr: ME01EA03
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Rectifiers DIODE SCHOTTKY 30V 1 A SOD-128

Not Available Online

Call
or
View Details
SMD/SMT
SMA
30 V
1.57 A
Standard Recovery Rectifier
Single
450 mV
20 A
100 uA
- 55 C
+ 150 C
ME
Reel
ME01EA03-TE12L