• Rectifiers

DHG100X1200NA - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DHG100X1200NA
TTI: DHG100X1200NA
IXYS
Availability:

0In Stock

End of Life
Rectifiers 100 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
1.2 kV
50 A
Fast Recovery Rectifiers
Dual Parallel
2.77 V
430 A
100 uA
75 ns
- 40 C
+ 150 C
DHG100X1200NA
Tube