DO-41 - Rectifiers
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4007-E3/54 TTI: 1N4007-E3/54 Vishay Semiconductors Availability: 654.500In Stock7.441.500 On Order Expected Rectifiers Vr/1000V Io/1A | 654.500In Stock7.441.500 On Order Expected | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4007-E3/73 | ||||
Mfr: 1N4007-E3/73 TTI: 1N4007-E3/73 Vishay Semiconductors Availability: 699.000In Stock540.000 On Order Expected Rectifiers Vr/1000V Io/1A | 699.000In Stock540.000 On Order Expected | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4007-E3/54 | ||||
Mfr: 1N4004-E3/73 TTI: 1N4004-E3/73 Vishay Semiconductors Availability: 48.000In StockRectifiers Vr/400V Io/1A | 48.000In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4004-E3/54 | ||||
Mfr: 1N4004-E3/54 TTI: 1N4004-E3/54 Vishay Semiconductors Availability: 110.000In Stock38.500 On Order Expected 12-Jan-27 Rectifiers Vr/400V Io/1A | 110.000In Stock38.500 On Order Expected 12-Jan-27 | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4004-E3/73 | ||||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 5.500In StockRectifiers Vr/50V Io/1A | 5.500In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4001-E3/73 | ||||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 71.500In Stock44.000 On Order Expected Rectifiers Vr/600V Io/1A | 71.500In Stock44.000 On Order Expected | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4005-E3/73 | ||||
Mfr: 1N4007GP-E3/73 TTI: 1N4007GP-E3/73 Vishay Semiconductors Availability: 3.000In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 3.000In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4007GP-E3/54 | |||
Mfr: 1N4003-E3/54 TTI: 1N4003-E3/54 Vishay Semiconductors Availability: 11.000In StockRectifiers Vr/200V Io/1A | 11.000In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4003-E3/73 | ||||
Mfr: 1N4001-E3/73 TTI: 1N4001-E3/73 Vishay Semiconductors Availability: 12.000In StockRectifiers Vr/50V Io/1A | 12.000In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4001-E3/54 | ||||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 0In Stock187.000 On Order Expected Rectifiers 1.0 Amp 1000 Volt Glass Passivated | 0In Stock187.000 On Order Expected | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4007GP-E3/73 | |||
0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4002-E3/73 | |||||
Mfr: 1N3613GP-E3/54 TTI: 1N3613GP-E3/54 Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.0 Amp | Not Available Online | Through Hole | DO-204AL | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | ||||
Mfr: 1N4002GP-E3/73 TTI: 1N4002GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4002GP-E3/54 | |||
Mfr: 1N4005GP-E3/54 TTI: 1N4005GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/600V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4005GP-E3/73 | |||
Mfr: 1N4001GP-E3/73 TTI: 1N4001GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4001GP-E3/54 | |||
Mfr: 1N4006-E3/73 TTI: 1N4006-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/1A | 0In Stock | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4006-E3/54 | ||||
Mfr: 1N4002-E3/73 TTI: 1N4002-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4002-E3/54 | ||||
Mfr: 1N4004GP-E3/54 TTI: 1N4004GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/400V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4004GP-E3/73 | |||
Mfr: 1N4005GP-E3/73 TTI: 1N4005GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/600V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4005GP-E3/54 | |||
Mfr: 1N4003GP-E3/54 TTI: 1N4003GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4003GP-E3/73 | |||
Mfr: 1N4003GP-E3/73 TTI: 1N4003GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack | 1N4003GP-E3/54 | |||
Mfr: 1N4002GP-E3/54 TTI: 1N4002GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/73 | |||
Mfr: 1N4001GP-E3/54 TTI: 1N4001GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4001GP-E3/73 | |||
Mfr: 1N4006GP-E3/54 TTI: 1N4006GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/800V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4006GP-E3/73 | |||
Mfr: 1N4003-E3/73 TTI: 1N4003-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/1A | 0In Stock | Through Hole | DO-204AL-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Ammo Pack | 1N4003-E3/54 |