• Rectifiers

DSEPxx - Rectifiers

34 Results
34 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEP2X25-12C
TTI: DSEP2X25-12C
IXYS
Availability:

0In Stock

End of Life
Rectifiers 50 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.2 kV
25 A
Fast Recovery Rectifiers
Dual Parallel
5.92 V
250 A
250 uA
15 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X61-03A
TTI: DSEP2X61-03A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 120 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
300 V
60 A
Fast Recovery Rectifiers
Dual Parallel
1.68 V
600 A
650 uA
30 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP15-06A
TTI: DSEP15-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 15 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
15 A
Fast Recovery Rectifiers
Single
1.35 V
110 A
100 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X101-04A
TTI: DSEP2X101-04A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 200 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
400 V
100 A
Fast Recovery Rectifiers
Dual Parallel
1.54 V
1 kA
1 mA
30 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP12-12A
TTI: DSEP12-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 1200V 12A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
15 A
Fast Recovery Rectifiers
Single
2.75 V
90 A
100 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP15-12CR
TTI: DSEP15-12CR
IXYS
Availability:

0In Stock

End of Life
Rectifiers 15 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS247-2
1.2 kV
15 A
Fast Recovery Rectifiers
Single
4.45 V
110 A
100 uA
15 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP60-06A
TTI: DSEP60-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 60 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
60 A
Fast Recovery Rectifiers
Single
2.04 V
600 A
650 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X31-06A
TTI: DSEP2X31-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 60 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
600 V
30 A
Fast Recovery Rectifiers
Dual Parallel
1.58 V
250 A
250 uA
35 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP60-12A
TTI: DSEP60-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 1200V 60A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
1.2 kV
60 A
Fast Recovery Rectifiers
Single
2.66 V
500 A
650 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X61-06A
TTI: DSEP2X61-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 600V 2X60A

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
600 V
120 A
Fast Recovery Rectifiers
Dual Parallel
2.01 V
600 A
650 uA
35 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP8-06A
TTI: DSEP8-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 8 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
10 A
Fast Recovery Rectifiers
Single
2.1 V
50 A
60 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP29-06A
TTI: DSEP29-06A
IXYS
Availability:

0In Stock

Other Available Inventory
End of Life
Rectifiers 29 Amps 600V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.26 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP30-06B
TTI: DSEP30-06B
IXYS
Availability:

0In Stock

End of Life
Rectifiers 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.56 V
250 A
250 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP15-06B
TTI: DSEP15-06B
IXYS
Availability:

0In Stock

End of Life
Rectifiers 15 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
600 V
15 A
Fast Recovery Rectifiers
Single
2.52 V
110 A
100 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP29-06B
TTI: DSEP29-06B
IXYS
Availability:

0In Stock

End of Life
Rectifiers HIPER FRED DIODE 600V, 30A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220AC
600 V
30 A
Standard Recovery Rectifier
Single
2.52 V
250 A
250 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X31-03A
TTI: DSEP2X31-03A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 60 Amps 300V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
300 V
30 A
Fast Recovery Rectifiers
Dual Parallel
1.23 V
300 A
250 uA
30 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X60-12A
TTI: DSEP2X60-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 120 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B
1.2 kV
60 A
Fast Recovery Rectifiers
Dual Anti-Parallel
2.42 V
800 A
1 mA
40 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP12-12B
TTI: DSEP12-12B
IXYS
Availability:

0In Stock

End of Life
Rectifiers 12 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
15 A
Fast Recovery Rectifiers
Single
3.25 V
90 A
100 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP8-06B
TTI: DSEP8-06B
IXYS
Availability:

0In Stock

End of Life
Rectifiers 8 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
600 V
10 A
Fast Recovery Rectifiers
Single
1.66 V
50 A
60 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X61-12A
TTI: DSEP2X61-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 120 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
1.2 kV
60 A
Fast Recovery Rectifiers
Dual Parallel
2.84 V
800 A
1 mA
40 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP2X91-06A
TTI: DSEP2X91-06A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 180 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
600 V
90 A
Fast Recovery Rectifiers
Dual Parallel
1.39 V
1 kA
1 mA
35 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: DSEP30-06A
TTI: DSEP30-06A
IXYS
Availability:

0In Stock

Other Available Inventory
End of Life
Rectifiers 600V 30A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
30 A
Fast Recovery Rectifiers
Single
1.6 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP30-06BR
TTI: DSEP30-06BR
IXYS
Availability:

0In Stock

End of Life
Rectifiers 30 Amps 600V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
ISOPLUS247-2
600 V
30 A
Fast Recovery Rectifiers
Single
1.56 V
250 A
250 uA
30 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP8-12A
TTI: DSEP8-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 8 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220AC-2
1.2 kV
10 A
Fast Recovery Rectifiers
Single
2.94 V
40 A
60 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP29-12A
TTI: DSEP29-12A
IXYS
Availability:

0In Stock

End of Life
Rectifiers 29 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
30 A
Fast Recovery Rectifiers
Single
2.75 V
200 A
250 uA
40 ns
- 55 C
+ 175 C
DSEPxx
Tube
  • 1
  • 2