S07-M - Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | ||||
0In Stock | DO-219AB-2 | S07-M | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
0In Stock | DO-219AB-2 | S07-M | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
0In Stock | DO-219AB-2 | S07-M | Reel | |||||||||||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel |