• Rectifiers

S07B-M - Rectifiers

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: S07B-M3/I
TTI: S07B-M3/I
Vishay Semiconductors
Availability:

0In Stock

New Product
Rectifiers 1.5A 100V DO219AB

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
100 V
700 mA
Standard Rectifier
Single
1.1 V
25 A
10 uA
1.8 us
- 65 C
+ 175 C
S07B-M
AEC-Q101
Reel
Datasheet
Mfr: S07B-M3/H
TTI: S07B-M3/H
Vishay Semiconductors
Availability:

0In Stock

New Product
Rectifiers 1.5A 100V DO219AB

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
100 V
700 mA
Standard Rectifier
Single
1.1 V
25 A
10 uA
1.8 us
- 65 C
+ 175 C
S07B-M
AEC-Q101
Reel
Datasheet
Mfr: S07B-HM3/I
TTI: S07B-HM3/I
Vishay Semiconductors
Availability:

0In Stock

New Product
Rectifiers 1.5A 100V DO219AB

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
100 V
700 mA
Standard Rectifier
Single
1.1 V
25 A
10 uA
1.8 us
- 65 C
+ 175 C
S07B-M
AEC-Q101
Reel
Datasheet
Mfr: S07B-HM3/H
TTI: S07B-HM3/H
Vishay Semiconductors
Availability:

0In Stock

New Product
Rectifiers 1.5A 100V DO219AB

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
100 V
700 mA
Standard Rectifier
Single
1.1 V
25 A
10 uA
1.8 us
- 65 C
+ 175 C
S07B-M
AEC-Q101
Reel