US1J - Rectifiers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 502.200In Stock180.000 On Order Expected 10-Sep-27 Rectifiers 1.0 Amp 600 Volt | 502.200In Stock180.000 On Order Expected 10-Sep-27 | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 90.000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 90.000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: US1JHE3-A/H TTI: US1JHE3-A/H Vishay Semiconductors Availability: 1.800In Stock3.600 On Order Expected 22-Dec-26 Rectifiers 1.0A 600V UF DO214AC | 1.800In Stock3.600 On Order Expected 22-Dec-26 | US1J | Reel | ||||||||||||||||
Mfr: US1J-M3/61T TTI: US1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | ||||
Mfr: US1JHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | AEC-Q101 | Reel | |||
Mfr: US1JHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | AEC-Q101 | Reel | |||
Mfr: US1J-M3/5AT TTI: US1J-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT,SMD | 0In Stock | SMA | US1J | Reel | |||||||||||||||
Mfr: US1JHE3-A/I TTI: US1JHE3-A/I Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V UF DO214AC | 0In Stock | US1J | Reel | ||||||||||||||||
0In Stock | US1J | Reel | |||||||||||||||||
0In Stock | US1J | Reel | |||||||||||||||||
Mfr: US1J-E3/63T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1J | Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | ||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | |||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | |||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | |||||
Not Available Online | US1J | ||||||||||||||||||
Mfr: US1J-E3/51T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1J | Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Bulk | ||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | |||||
Mfr: US1J-E3/11T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1J | Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | ||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | ||||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | |||||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Bulk | |||||
Mfr: US1JHE3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1J | Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | AEC-Q100 | Reel | |||
Not Available Online | US1J | ||||||||||||||||||
Mfr: US1JHE3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT US1J | Not Available Online | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | AEC-Q100 | Reel | |||
Not Available Online | SMD/SMT | SMA | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel |
- 1
- 2