• Rectifiers

Ultrafast Soft Recovery Diode - Rectifiers

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VS-EBU15006HN4
TTI: VS-EBU15006HN4
Vishay Semiconductors
Availability:

0In Stock

Rectifiers 150A 600V UF FRED POWER TAB

0In Stock

Please adjust quantity to Min / Mult value
Screw Mount
PowerTab
600 V
150 A
Single
1.27 V
1.2 kA
8 uA
50 ns
- 55 C
+ 175 C
Ultrafast Soft Recovery Diode
Tube