• Schottky Diodes & Rectifiers

Schottky Diodes & Rectifiers

12.425 Results
12.425 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: B340A-E3/61T
TTI: B340A-E3/61T
Vishay Semiconductors
Availability:

21.600In Stock

120.600 On Order
Expected
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

21.600In Stock

120.600 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
40 V
550 mV
65 A
500 uA
- 65 C
+ 150 C
Reel
B340A-E3/5AT
Datasheet
Mfr: SS26-E3/52T
TTI: SS26-E3/52T
Vishay Semiconductors
Availability:

438.750In Stock

300.000 On Order
Expected
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt

438.750In Stock

300.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
60 V
700 mV
75 A
400 uA
- 65 C
+ 150 C
SS26
Reel
SS26-E3/5BT
Datasheet
Mfr: LL103A-GS08
TTI: LL103A-GS08
Vishay Semiconductors
Availability:

610.000In Stock

737.500 On Order
Expected
Schottky Diodes & Rectifiers 20mA 40 Volt

610.000In Stock

737.500 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
40 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: BAT54S-E3-08
TTI: BAT54S-E3-08
Vishay Semiconductors
Availability:

84.000In Stock

369.000 On Order
Expected
Schottky Diodes & Rectifiers 200mA 30 Volt

84.000In Stock

369.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Cathode Common Anode
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54S
Reel
Datasheet
Mfr: SS16-E3/61T
TTI: SS16-E3/61T
Vishay Semiconductors
Availability:

550.800In Stock

729.000 On Order
Expected
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

550.800In Stock

729.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
60 V
750 mV
40 A
200 uA
- 65 C
+ 150 C
Reel
SS16-E3/5AT
Datasheet
Mfr: SS34-E3/57T
TTI: SS34-E3/57T
Vishay Semiconductors
Availability:

62.900In Stock

114.750 On Order
Expected
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt

62.900In Stock

114.750 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
40 V
500 mV
100 A
500 uA
- 55 C
+ 125 C
SS34
Reel
SS34-E3/9AT
Datasheet
Mfr: SS24-E3/52T
TTI: SS24-E3/52T
Vishay Semiconductors
Availability:

129.000In Stock

171.000 On Order
Expected
Schottky Diodes & Rectifiers 2.0 Amp 40 Volt

129.000In Stock

171.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
2 A
40 V
500 mV
75 A
400 uA
- 65 C
+ 125 C
SS24
Reel
SS24-E3/5BT
Datasheet
Mfr: SS36-E3/57T
TTI: SS36-E3/57T
Vishay Semiconductors
Availability:

130.050In Stock

102.000 On Order
Expected
Schottky Diodes & Rectifiers 3.0 Amp 60 Volt

130.050In Stock

102.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
60 V
750 mV
100 A
500 uA
- 55 C
+ 150 C
SS3xH
Reel
SS36-E3/9AT
Datasheet
Mfr: BAS85-GS08
TTI: BAS85-GS08
Vishay Semiconductors
Availability:

332.500In Stock

362.500 On Order
Expected
Schottky Diodes & Rectifiers 200mA 30 Volt

332.500In Stock

362.500 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: SS14-E3/61T
TTI: SS14-E3/61T
Vishay Semiconductors
Availability:

126.000In Stock

376.200 On Order
Expected 23-Dec-26
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

126.000In Stock

376.200 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
500 mV
40 A
200 uA
- 65 C
+ 125 C
SS14
Reel
SS14-E3/5AT
Datasheet
Mfr: SSC54-E3/57T
TTI: SSC54-E3/57T
Vishay Semiconductors
Availability:

23.800In Stock

85.850 On Order
Expected
Schottky Diodes & Rectifiers 5.0 Amp 40 Volt

23.800In Stock

85.850 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-214AB-2
Single
Si
5 A
40 V
490 mV
175 A
500 uA
- 65 C
+ 150 C
Reel
Datasheet
Mfr: B140-E3/61T
TTI: B140-E3/61T
Vishay Semiconductors
Availability:

70.200In Stock

97.200 On Order
Expected
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt

70.200In Stock

97.200 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
40 V
520 mV
30 A
200 uA
- 65 C
+ 125 C
Reel
Datasheet
Mfr: VS-10BQ060-M3/5BT
TTI: VS-10BQ060-M3/5BT
Vishay Semiconductors
Availability:

105.600In Stock

128.000 On Order
Expected
Schottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier

105.600In Stock

128.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
60 V
420 mV
700 A
8 mA
- 55 C
+ 150 C
Reel
10BQ060TRPBF
Datasheet
Mfr: B160-E3/61T
TTI: B160-E3/61T
Vishay Semiconductors
Availability:

73.800In Stock

99.000 On Order
Expected
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt

73.800In Stock

99.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
60 V
750 mV
30 A
200 uA
- 65 C
+ 150 C
Reel
Datasheet
Mfr: BAT54-E3-08
TTI: BAT54-E3-08
Vishay Semiconductors
Availability:

174.000In Stock

81.000 On Order
Expected
Schottky Diodes & Rectifiers 200mA 30 Volt

174.000In Stock

81.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54
Reel
Datasheet
Mfr: LL46-GS08
TTI: LL46-GS08
Vishay Semiconductors
Availability:

82.500In Stock

217.500 On Order
Expected
Schottky Diodes & Rectifiers 150mA 100 Volt 750mA IFSM

82.500In Stock

217.500 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
150 mA
100 V
1 V
750 mA
5 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: SSA33L-E3/61T
TTI: SSA33L-E3/61T
Vishay Semiconductors
Availability:

151.200In Stock

Schottky Diodes & Rectifiers 3.0 Amp 30 Volt

151.200In Stock

Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
3 A
30 V
450 mV
75 A
500 uA
- 65 C
+ 150 C
Reel
SSA33L-E3/5AT
Datasheet
Mfr: BAT46W-E3-08
TTI: BAT46W-E3-08
Vishay Semiconductors
Availability:

0In Stock

270.000 On Order
Expected
Schottky Diodes & Rectifiers 100Volt 150mA 750mA

0In Stock

270.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOD-123-2
Single
Si
150 mA
100 V
1 V
750 mA
5 uA
- 55 C
+ 125 C
BAT46W
Reel
Datasheet
Mfr: VS-10BQ100-M3/5BT
TTI: VS-10BQ100-M3/5BT
Vishay Semiconductors
Availability:

67.200In Stock

134.400 On Order
Expected
Schottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier

67.200In Stock

134.400 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
Single
Si
1 A
100 V
820 mV
780 A
1 mA
- 55 C
+ 175 C
Reel
10BQ100TRPBF
Datasheet
Mfr: VS-30BQ100-M3/9AT
TTI: VS-30BQ100-M3/9AT
Vishay Semiconductors
Availability:

196.000In Stock

203.000 On Order
Expected 07-Apr-27
Schottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier

196.000In Stock

203.000 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMC (DO-214AB)
Single
Si
3 A
100 V
620 mV
800 A
5 mA
- 55 C
+ 175 C
Reel
30BQ100TRPBF
Datasheet
Mfr: SS1H10-E3/61T
TTI: SS1H10-E3/61T
Vishay Semiconductors
Availability:

73.800In Stock

369.000 On Order
Expected
Schottky Diodes & Rectifiers 1.0 Amp 100 Volt

73.800In Stock

369.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
SMA (DO-214AC)
Single
Si
1 A
100 V
860 mV
50 A
1 uA
- 65 C
+ 175 C
Reel
SS1H10-E3/5AT
Datasheet
Mfr: BYS10-45-E3/TR
TTI: BYS10-45-E3/TR
Vishay Semiconductors
Availability:

73.800In Stock

111.600 On Order
Expected
Schottky Diodes & Rectifiers 1.5 Amp 45 Volt

73.800In Stock

111.600 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SMA (DO-214AC)
Single
Si
1.5 A
45 V
500 mV
40 A
500 uA
- 65 C
+ 150 C
Reel
BYS10-45-E3/TR3
Datasheet
Mfr: BAS86-GS08
TTI: BAS86-GS08
Vishay Semiconductors
Availability:

245.000In Stock

645.000 On Order
Expected
Schottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM

245.000In Stock

645.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
50 V
900 mV
5 uA
- 65 C
+ 125 C
BASxx
Reel
Datasheet
Mfr: SL04-E3-08
TTI: SL04-E3-08
Vishay Semiconductors
Availability:

156.000In Stock

336.000 On Order
Expected
Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP

156.000In Stock

336.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Rectifiers
SMD/SMT
DO-219AB-2
Single
Si
1.1 A
40 V
480 mV
40 A
20 uA
- 55 C
+ 175 C
SL04
Reel
Datasheet
Mfr: BAT54A-E3-08
TTI: BAT54A-E3-08
Vishay Semiconductors
Availability:

189.000In Stock

231.000 On Order
Expected
Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode

189.000In Stock

231.000 On Order
Expected
Please adjust quantity to Min / Mult value
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Series
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 55 C
+ 125 C
BAT54A
Reel
  • 1
  • 2
  • 3
  • 4