Panasonic - Schottky Diodes & Rectifiers
137 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DB2J50100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.25x2.5mm | Not Available Online | Schottky Diodes | SMD/SMT | SMini2-F5-B | Si | 200 mA | 50 V | 550 mV | 1 A | 200 uA | - 55 C | + 125 C | Reel | |||||
Mfr: DB2S20500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 0.8x1.6mm | Not Available Online | Schottky Diodes | SMD/SMT | SSMini2-F5-B | Si | 200 mA | 20 V | 390 mV | 1 A | 50 uA | - 55 C | + 125 C | Reel | |||||
Mfr: DB3S308F0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.6x1.6mm | Not Available Online | Schottky Diodes | SMD/SMT | SSMini3-F3-B | Single | Si | 100 mA | 30 V | 420 mV | 1 A | 120 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB5S310K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.6x1.6mm | Not Available Online | Schottky Diodes | SMD/SMT | SSMini5-F4-B | Dual | Si | 200 mA | 30 V | 470 mV | 1 A | 200 uA | - 40 C | + 85 C | Reel | ||||
Mfr: DB3X314F0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER GL WNG 2.9x2.8mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini3-G3-B | Si | 30 mA | 30 V | 400 mV | 300 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: DB4J314K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 2.0x2.1mm | Not Available Online | Schottky Diodes | SMD/SMT | SMini4-F3-B | Si | 30 mA | 30 V | 400 mV | 300 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: DB2J31400L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.25x2.5mm | Not Available Online | Schottky Diodes | SMD/SMT | SMini2-F5-B | Si | 30 mA | 30 V | 1 V | 300 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: DB6J314K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 2.0x2.1mm | Not Available Online | Schottky Diodes | SMD/SMT | SMini6-F3-B | Si | 30 mA | 30 V | 1 V | 300 nA | - 55 C | + 125 C | Reel | ||||||
Mfr: DB2S40600L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers Schottky Diode SC-79/SOD-523 | Not Available Online | Schottky Diodes | SMD/SMT | SSMini2 | Single | Si | 100 mA | 40 V | 600 mV | 1 A | 5 uA | - 40 C | + 85 C | Reel | ||||
Mfr: DB2S31100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 0.8x1.6mm | Not Available Online | Schottky Diodes | SMD/SMT | SSMini2-F5-B | Si | 200 mA | 30 V | 560 mV | 1 A | 5 uA | - 55 C | + 125 C | Reel | |||||
Mfr: DB2G60800L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V CSP Low VF 1.6x1.6x0.1mm | Not Available Online | Schottky Diodes | SMD/SMT | DCSP-1006010-N1 | Single | Si | 1 A | 60 V | 600 mV | 10 A | 3 uA | - 40 C | + 150 C | Reel | ||||
Mfr: DB2J31700L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.25x2.5mm | Not Available Online | Schottky Diodes | SMD/SMT | SMini2-F5-B | Single | Si | 1 A | 30 V | 480 mV | 3 A | 100 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB2W40900L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 1.6x3.5mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini2-F3-B | Single | Si | 3 A | 40 V | 550 mV | 30 A | 200 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB2430500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V 3A TMiniP2-F2-B 2.4x4.7mm Flat lead | Not Available Online | Schottky Diodes | SMD/SMT | TMiniP2-F2-B | Single | Si | 3 A | 30 V | 450 mV | 30 A | 300 uA | - 55 C | + 150 C | Reel | ||||
Mfr: DB2431200L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers 30V 5A TMiniP2-F2-B 2.4x4.7mm Flat lead | Not Available Online | Schottky Diodes | SMD/SMT | TMiniP2-F2-B | Single | Si | 5 A | 30 V | 510 mV | 30 A | 300 uA | - 55 C | + 150 C | Reel | ||||
Mfr: DB3X207K0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers 20V 1A Mini3-G3-B 2.4x4.7mm Flat lead | Not Available Online | Schottky Diodes | SMD/SMT | Mini3-G3-B | Single | Si | 1 A | 20 V | 400 mV | 3 A | 1.5 mA | - 55 C | + 125 C | Reel | ||||
Mfr: DB2J31100L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers Schottky Diode SC-90A | Not Available Online | Schottky Diodes | SMD/SMT | SMini2 | Single | Si | 200 mA | 30 V | 560 mV | 1 A | 5 uA | - 40 C | + 85 C | Reel | ||||
Mfr: DB2440500L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V 3A TMiniP2-F2-B 2.4x4.7mm Flat lead | Not Available Online | Schottky Diodes | SMD/SMT | TMiniP2-F2-B | Single | Si | 3 A | 40 V | 440 mV | 30 A | 2.4 mA | - 55 C | + 150 C | Reel | ||||
Mfr: DB2G42900L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Si | ||||||||||||||||
Mfr: DB2L33400L1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers WL CSP Low VF 30V Schottky Diode | Not Available Online | Schottky Diodes | SMD/SMT | Single | Si | 500 mA | 30 V | 450 mV | 5 A | 10 uA | - 40 C | + 150 C | Reel | |||||
Mfr: DB3X313F0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER GL WNG 2.9x2.8mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini3-G3-B | Single | Si | 200 mA | 30 V | 550 mV | 1 A | 50 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB3X316F0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER GL WNG 2.9x2.8mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini3-G3-B | Single | Si | 100 mA | 30 V | 550 mV | 1 A | 15 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB3X316K0L TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER GL WNG 2.9x2.8mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini3-G3-B | Single | Si | 100 mA | 30 V | 550 mV | 1 A | 15 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB4J406K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER FLT LD 2.0x2.1mm | Not Available Online | Schottky Diodes | SMD/SMT | SMini4-F3-B | Dual Series | Si | 100 mA | 40 V | 600 mV | 1 A | 5 uA | - 55 C | + 125 C | Reel | ||||
Mfr: DB4X313K0R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSchottky Diodes & Rectifiers SCHOTTKY BARRIER GL WNG 2.9x2.8mm | Not Available Online | Schottky Diodes | SMD/SMT | Mini4-G4-B | Si | 200 mA | 30 V | 550 mV | 1 A | 50 uA | - 55 C | + 125 C | Reel |