• Schottky Diodes & Rectifiers

Panjit - Schottky Diodes & Rectifiers

1.970 Results
1.970 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
Technology
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: SS14-R1-00001
TTI: SS14-R1-00001
Panjit
Availability:

48.600In Stock

Schottky Diodes & Rectifiers 1.0A 40V SKY DO214AC

48.600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Single
1 A
40 V
500 mV
30 A
200 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: SS16-R1-00001
TTI: SS16-R1-00001
Panjit
Availability:

64.800In Stock

Schottky Diodes & Rectifiers 1.0A 60V SKY DO214AC

64.800In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMA (DO-214AC)
Single
1 A
60 V
700 mV
30 A
100 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAT54A-AU-R1-000A1
TTI: BAT54A-AU-R1-000A1
Panjit
Availability:

30.000In Stock

Schottky Diodes & Rectifiers .2 A 30V SOT23

30.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: SK24-R2-00001
TTI: SK24-R2-00001
Panjit
Availability:

3.000In Stock

Schottky Diodes & Rectifiers 2A 40V SKY DO214AA

3.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Single
2 A
40 V
500 mV
50 A
90 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAT54S-R1-00001
TTI: BAT54S-R1-00001
Panjit
Availability:

51.000In Stock

9.000 On Order
Expected 29-Jan-27
Schottky Diodes & Rectifiers .2 A 30V SOT23

51.000In Stock

9.000 On Order
Expected 29-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
Dual Series
200 mA
30 V
220 mV
600 mA
2 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: BAT42W-R1-00001
TTI: BAT42W-R1-00001
Panjit
Availability:

6.000In Stock

Schottky Diodes & Rectifiers .2 A 30V SOD123

6.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123-2
Single
200 mA
30 V
1 V
4 A
500 nA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: SS2040FL-R1-00001
TTI: SS2040FL-R1-00001
Panjit
Availability:

57.000In Stock

Schottky Diodes & Rectifiers 2A 40V SKY SOD123FL

57.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123FL-2
Single
2 A
40 V
500 mV
50 A
100 uA
- 50 C
+ 150 C
Reel
Datasheet
Mfr: SS14-AU-R1-000A1
TTI: SS14-AU-R1-000A1
Panjit
Availability:

0In Stock

135.000 On Order
Expected 18-Nov-26
Schottky Diodes & Rectifiers 1.0A 40V SKY DO214AC

0In Stock

135.000 On Order
Expected 18-Nov-26
Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: BAT54-AU-R1-000A1
TTI: BAT54-AU-R1-000A1
Panjit
Availability:

24.000In Stock

Schottky Diodes & Rectifiers .2 A 30V SOT23

24.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Single
200 mA
30 V
600 mV
600 mA
2 uA
- 55 C
+ 125 C
AEC-Q101
Reel
Datasheet
Mfr: BR315F-R2-00001
TTI: BR315F-R2-00001
Panjit
Availability:

5.000In Stock

Schottky Diodes & Rectifiers 3A 150V SKY SMBF

5.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: MBR20200CT-T0-00001
TTI: MBR20200CT-T0-00001
Panjit
Availability:

950In Stock

Not Recommended for New Designs
Schottky Diodes & Rectifiers 20A 200V SKY TO220AB

950In Stock

Please adjust quantity to Min / Mult value
Through Hole
ITO-220-3
Single
10 A
200 V
900 mV
200 A
50 uA
- 65 C
+ 175 C
Tube
Datasheet
Mfr: SS10100FL-R1-00001
TTI: SS10100FL-R1-00001
Panjit
Availability:

3.000In Stock

Schottky Diodes & Rectifiers 1A 100V SKY SOD123FL

3.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123FL-2
Single
1 A
100 V
800 mV
40 A
30 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: SK26-R2-00001
TTI: SK26-R2-00001
Panjit
Availability:

15.000In Stock

Schottky Diodes & Rectifiers 2A 60V SKY DO214AA

15.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Single
2 A
60 V
700 mV
50 A
90 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAS100CS-R1-00001
TTI: BAS100CS-R1-00001
Panjit
Availability:

10.000In Stock

10.000 On Order
Expected 05-Feb-27
Schottky Diodes & Rectifiers 500MA 100V SKY SOD323

10.000In Stock

10.000 On Order
Expected 05-Feb-27
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAS40S-R1-00001
TTI: BAS40S-R1-00001
Panjit
Availability:

3.000In Stock

Schottky Diodes & Rectifiers .2A 40V SOT23

3.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
Dual Series
40 mA
40 V
1 V
600 mA
1 uA
+ 150 C
Reel
Datasheet
Mfr: BAT54SW-AU-R1-000A1
TTI: BAT54SW-AU-R1-000A1
Panjit
Availability:

60.000In Stock

Schottky Diodes & Rectifiers .2A 30V SOT323

60.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Dual Series
200 mA
30 V
600 mV
600 mA
2 uA
- 55 C
+ 125 C
AEC-Q101
Reel
Datasheet
Mfr: BAT54TS-AU-R1-000A1
TTI: BAT54TS-AU-R1-000A1
Panjit
Availability:

30.000In Stock

Schottky Diodes & Rectifiers .2A 30V SOD523

30.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
Datasheet
Mfr: BAT43WS-R1-00001
TTI: BAT43WS-R1-00001
Panjit
Availability:

35.000In Stock

Schottky Diodes & Rectifiers .2 A 30V SOD323

35.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Single
200 mA
30 V
1 V
4 A
500 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: SR34-R1-00001
TTI: SR34-R1-00001
Panjit
Availability:

41.600In Stock

Schottky Diodes & Rectifiers 3A 40V SKY DO214AA

41.600In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB (DO-214AA)
Single
3 A
40 V
500 mV
80 A
200 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: SS0140Q-R1-00001
TTI: SS0140Q-R1-00001
Panjit
Availability:

10.000In Stock

Schottky Diodes & Rectifiers .1A 30V DFN0603-2L

10.000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAT54WS-R1-00001
TTI: BAT54WS-R1-00001
Panjit
Availability:

10.000In Stock

Schottky Diodes & Rectifiers .2 A 30V SOD323

10.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-323-2
Single
100 mA
30 V
600 mV
1 A
2 uA
- 55 C
+ 125 C
Reel
Datasheet
Mfr: BAT54S-AU-R1-000A1
TTI: BAT54S-AU-R1-000A1
Panjit
Availability:

24.000In Stock

Schottky Diodes & Rectifiers .2 A 30V SOT23

24.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
Dual Series
100 mA
30 V
600 mV
600 mA
2 uA
- 55 C
+ 125 C
AEC-Q101
Reel
Datasheet
Mfr: S100W-R1-00001
TTI: S100W-R1-00001
Panjit
Availability:

34.200In Stock

Schottky Diodes & Rectifiers 1.0A 100V SKY SMA-W

34.200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Single
1 A
850 mV
500 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAS40S-AU-R2-000A1
TTI: BAS40S-AU-R2-000A1
Panjit
Availability:

12.000In Stock

Schottky Diodes & Rectifiers .2A 40V SOT23

12.000In Stock

Please adjust quantity to Min / Mult value
AEC-Q101
Reel
MBR1020VL-AU-R1-000A1 Panjit
Datasheet
Mfr: MBR1020VL-AU-R1-000A1
TTI: MBR1020VL-AU-R1-000A1
Panjit
Availability:

21.000In Stock

Schottky Diodes & Rectifiers 1A 20V SKY SOD123FL

21.000In Stock

Please adjust quantity to Min / Mult value
Reel
  • 1
  • 2
  • 3
  • 4