Toshiba - Schottky Diodes & Rectifiers
433 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85L,Q,M) Toshiba Availability: 3.000In StockSchottky Diodes & Rectifiers Diode Schottky 30V, 1.5A | 3.000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | |||
Mfr: CMS06(TE12L,Q,M) TTI: CMS06(TE12L,Q,M) Toshiba Availability: 12.000In Stock6.000 On Order Expected 17-Dec-26 Schottky Diodes & Rectifiers Diode Schottky 30V 2A | 12.000In Stock6.000 On Order Expected 17-Dec-26 | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 2 A | 30 V | 370 mV | 40 A | 3 mA | - 40 C | + 125 C | CMS06 | Reel | |||
Mfr: CUS08F30,H3F(T TTI: CUS08F30H3F(T Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 5A 30V SKY USC | 0In Stock | Reel | ||||||||||||||||
Mfr: CUS08F30,H3F(T TTI: CUS08F30,H3F(T Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 5A 30V SKY USC | 0In Stock | Reel | ||||||||||||||||
Mfr: CRS08(TE85L,Q,M) TTI: CRS08(TE85LQM) Toshiba Availability: 3.000In StockSchottky Diodes & Rectifiers 1.5A 30V SKY S-FLAT | 3.000In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 360 mV | 30 A | 1 mA | - 40 C | + 125 C | CRS08 | Reel | |||
Mfr: CMS06(TE12L,Q,M) TTI: CMS06(TE12LQM) Toshiba Availability: 12.000In Stock6.000 On Order Expected 17-Dec-26 Schottky Diodes & Rectifiers 2A 30V SKY MFLAT | 12.000In Stock6.000 On Order Expected 17-Dec-26 | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 2 A | 30 V | 370 mV | 40 A | 3 mA | - 40 C | + 125 C | CMS06 | Reel | |||
Mfr: CTS05S40,L3F(T TTI: CTS05S40L3F(T Toshiba Availability: 10.000In StockSchottky Diodes & Rectifiers 2A 40V SKY CST2 | 10.000In Stock | Si | CTS05S40 | Reel | ||||||||||||||
Mfr: CTS05S40,L3F(T TTI: CTS05S40,L3F(T Toshiba Availability: 10.000In StockSchottky Diodes & Rectifiers 2A 40V SKY CST2 | 10.000In Stock | Reel | ||||||||||||||||
Mfr: CRS09(TE85L,Q,M) TTI: CRS09(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 30V 1.5A Vf=0.46V | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1.5 A | 30 V | 460 mV | 30 A | 50 uA | - 40 C | + 150 C | CRS09 | Reel | |||
Mfr: CRS04(TE85L,Q,M) TTI: CRS04(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 40 V | 490 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS04 | Reel | |||
Mfr: CRS12(TE85L,Q,M) TTI: CRS12(TE85L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 60V 1A | 0In Stock | Schottky Diodes | SMD/SMT | S-FLAT-2 | Single | Si | 1 A | 60 V | 580 mV | 20 A | 100 uA | - 40 C | + 150 C | CRS12 | Reel | |||
Mfr: CMS16(TE12L,Q,M) TTI: CMS16(TE12L,Q,M) Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Diode Schottky 40V 3A | 0In Stock | Schottky Diodes | SMD/SMT | M-FLAT-2 | Single | Si | 3 A | 40 V | 550 mV | 30 A | 200 uA | - 40 C | + 150 C | CMS16 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | M-FLAT-2 | Single | Si | 5 A | 30 V | 370 mV | 70 A | 8 mA | - 40 C | + 125 C | CMS04 | Reel | ||||
Mfr: CRS10I40B(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 40V Vrrm 1.0A IF 50Hz 0.7A IFM | 0In Stock | Schottky Diodes | Si | CRS10I40 | Reel | |||||||||||||
Mfr: CRS15I30B(TE85L,QM TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 30V Vrrm 3.0A IF 50Hz 0.52V VFM | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 1.5 A | 30 V | 400 mV | 30 A | 100 uA | - 55 C | + 150 C | CRS15I30 | Reel | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: 1SS367,H3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode | 0In Stock | Schottky Rectifiers | 1SS367 | AEC-Q101 | Reel | |||||||||||||
0In Stock | Single | Reel | ||||||||||||||||
Mfr: CUS521,H3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Small-Signal Schotky 0.2A Io 30V Vr | 0In Stock | Schottky Diodes | SMD/SMT | SOD-323-2 | Single | Si | 200 mA | 30 V | 450 mV | 1 A | 30 uA | - 40 C | + 100 C | CUS521H3 | AEC-Q101 | Reel | ||
Mfr: DSF01S30SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers Small Signal Schottky | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 200 mA | 30 V | 410 mV | 2 A | 50 uA | - 55 C | + 125 C | DSF01S30 | Reel | ||||
Mfr: JDH2S02SL,L3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers High Freq Schottky .01A 10V | 0In Stock | Schottky Diodes | SMD/SMT | DSN0603-2 (SOD962-2) | Single | Si | 10 mA | 10 V | 240 mV | 25 uA | + 125 C | JDH2S02SL | Reel | |||||
Mfr: 1SS424(TPL3,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineSchottky Diodes & Rectifiers High-Speed 0.50V VF 30V VRM 300mA 1A | Not Available Online | Schottky Diodes | Si | 1SS424 | Reel | |||||||||||||
Mfr: CES520,L3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers SM Sig Schotky Diode 30 VR 0.2A 1 Circuit | 0In Stock | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | Si | 300 mA | 30 V | 600 mV | 1 A | 5 uA | - 40 C | + 100 C | CES520 | AEC-Q100 | Reel | ||
Mfr: CCS15S40,L3F TTI: Not Assigned Toshiba Availability: 0In StockSchottky Diodes & Rectifiers 1.5A 40V Small signal Schottky | 0In Stock | Schottky Diodes | SMD/SMT | CST2C-2 | Single | Si | 1.5 A | 40 V | 470 mV | 5 A | 500 uA | + 125 C | Reel |