Vishay - Schottky Diodes & Rectifiers
9.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS34-E3/57T TTI: SS34-E3/57T Vishay Semiconductors Availability: 62.900In Stock37.400 On Order Expected 04-Jan-27 Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 62.900In Stock37.400 On Order Expected 04-Jan-27 | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 40 V | 500 mV | 100 A | 500 uA | - 55 C | + 125 C | SS34 | Reel | SS34-E3/9AT | |||
Mfr: SS16-E3/61T TTI: SS16-E3/61T Vishay Semiconductors Availability: 577.800In Stock399.600 On Order Expected Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 577.800In Stock399.600 On Order Expected | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 40 A | 200 uA | - 65 C | + 150 C | Reel | SS16-E3/5AT | ||||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 443.250In Stock300.000 On Order Expected Schottky Diodes & Rectifiers 2.0 Amp 60 Volt | 443.250In Stock300.000 On Order Expected | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 60 V | 700 mV | 75 A | 400 uA | - 65 C | + 150 C | SS26 | Reel | SS26-E3/5BT | |||
Mfr: LL103A-GS08 TTI: LL103A-GS08 Vishay Semiconductors Availability: 515.000In StockSchottky Diodes & Rectifiers 20mA 40 Volt | 515.000In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 40 V | 600 mV | 15 A | 5 uA | - 65 C | + 125 C | Reel | |||||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 102.750In Stock243.750 On Order Expected Schottky Diodes & Rectifiers 2.0 Amp 40 Volt | 102.750In Stock243.750 On Order Expected | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 2 A | 40 V | 500 mV | 75 A | 400 uA | - 65 C | + 125 C | SS24 | Reel | SS24-E3/5BT | |||
Mfr: SS36-E3/57T TTI: SS36-E3/57T Vishay Semiconductors Availability: 138.550In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt | 138.550In Stock | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 60 V | 750 mV | 100 A | 500 uA | - 55 C | + 150 C | SS3xH | Reel | SS36-E3/9AT | |||
Mfr: BAS85-GS08 TTI: BAS85-GS08 Vishay Semiconductors Availability: 322.500In Stock160.000 On Order Expected 30-Mar-27 Schottky Diodes & Rectifiers 200mA 30 Volt | 322.500In Stock160.000 On Order Expected 30-Mar-27 | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BASxx | Reel | ||||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 144.000In Stock381.600 On Order Expected 23-Dec-26 Schottky Diodes & Rectifiers 1.0 Amp 40 Volt | 144.000In Stock381.600 On Order Expected 23-Dec-26 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 500 mV | 40 A | 200 uA | - 65 C | + 125 C | SS14 | Reel | SS14-E3/5AT | |||
Mfr: B160-E3/61T TTI: B160-E3/61T Vishay Semiconductors Availability: 52.200In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 52.200In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 60 V | 750 mV | 30 A | 200 uA | - 65 C | + 150 C | Reel | |||||
Mfr: BAT54-E3-08 TTI: BAT54-E3-08 Vishay Semiconductors Availability: 180.000In Stock81.000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 180.000In Stock81.000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Single | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54 | Reel | ||||
180.000In Stock147.500 On Order Expected | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 150 mA | 100 V | 1 V | 750 mA | 5 uA | - 55 C | + 125 C | Reel | ||||||
Mfr: VS-10BQ100-M3/5BT TTI: VS-10BQ100-M3/5BT Vishay Semiconductors Availability: 38.400In Stock32.000 On Order Expected 27-Nov-26 Schottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 38.400In Stock32.000 On Order Expected 27-Nov-26 | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 100 V | 820 mV | 780 A | 1 mA | - 55 C | + 175 C | Reel | 10BQ100TRPBF | |||||
Mfr: B140-E3/61T TTI: B140-E3/61T Vishay Semiconductors Availability: 64.800In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 64.800In Stock | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 40 V | 520 mV | 30 A | 200 uA | - 65 C | + 125 C | Reel | |||||
Mfr: B340A-E3/61T TTI: B340A-E3/61T Vishay Semiconductors Availability: 21.600In Stock88.200 On Order Expected Schottky Diodes & Rectifiers 3.0 Amp 40 Volt | 21.600In Stock88.200 On Order Expected | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 3 A | 40 V | 550 mV | 65 A | 500 uA | - 65 C | + 150 C | Reel | B340A-E3/5AT | ||||
Mfr: SSC54-E3/57T TTI: SSC54-E3/57T Vishay Semiconductors Availability: 22.950In Stock19.550 On Order Expected 11-Dec-26 Schottky Diodes & Rectifiers 5.0 Amp 40 Volt | 22.950In Stock19.550 On Order Expected 11-Dec-26 | Schottky Rectifiers | SMD/SMT | DO-214AB-2 | Single | Si | 5 A | 40 V | 490 mV | 175 A | 500 uA | - 65 C | + 150 C | Reel | |||||
Mfr: BAS86-GS08 TTI: BAS86-GS08 Vishay Semiconductors Availability: 457.500In Stock410.000 On Order Expected Schottky Diodes & Rectifiers 50 Volt 200mA 500 mA IFRM | 457.500In Stock410.000 On Order Expected | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 200 mA | 50 V | 900 mV | 5 uA | - 65 C | + 125 C | BASxx | Reel | |||||
Mfr: SL04-E3-08 TTI: SL04-E3-08 Vishay Semiconductors Availability: 75.000In Stock132.000 On Order Expected 17-Dec-26 Schottky Diodes & Rectifiers 40V Vrrm If(AV)1.1A 40A Ifsm eSMP | 75.000In Stock132.000 On Order Expected 17-Dec-26 | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1.1 A | 40 V | 480 mV | 40 A | 20 uA | - 55 C | + 175 C | SL04 | Reel | ||||
Mfr: BAT54-02V-G3-08 TTI: BAT54-02V-G3-08 Vishay Semiconductors Availability: 96.000In Stock376.000 On Order Expected Schottky Diodes & Rectifiers .2 A 30V SOD523 | 96.000In Stock376.000 On Order Expected | Schottky Diodes | SMD/SMT | SOD-523-2 | Single | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54-02V | Reel | |||||
Mfr: MSS1P6-M3/89A TTI: MSS1P6-M3/89A Vishay Semiconductors Availability: 288.000In Stock504.000 On Order Expected 21-Apr-27 Schottky Diodes & Rectifiers 1.0 Amp 60 Volt | 288.000In Stock504.000 On Order Expected 21-Apr-27 | Schottky Rectifiers | SMD/SMT | DO-219AD-2 | Single | Si | 1 A | 60 V | 680 mV | 25 A | 150 uA | - 55 C | + 150 C | MSS1P6 | Reel | ||||
Mfr: VS-30BQ100-M3/9AT TTI: VS-30BQ100-M3/9AT Vishay Semiconductors Availability: 199.500In Stock203.000 On Order Expected 07-Apr-27 Schottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier | 199.500In Stock203.000 On Order Expected 07-Apr-27 | Schottky Rectifiers | SMD/SMT | SMC (DO-214AB) | Single | Si | 3 A | 100 V | 620 mV | 800 A | 5 mA | - 55 C | + 175 C | Reel | 30BQ100TRPBF | ||||
Mfr: SS1H10-E3/61T TTI: SS1H10-E3/61T Vishay Semiconductors Availability: 28.800In Stock144.000 On Order Expected 06-Apr-27 Schottky Diodes & Rectifiers 1.0 Amp 100 Volt | 28.800In Stock144.000 On Order Expected 06-Apr-27 | Schottky Rectifiers | SMD/SMT | SMA (DO-214AC) | Single | Si | 1 A | 100 V | 860 mV | 50 A | 1 uA | - 65 C | + 175 C | Reel | SS1H10-E3/5AT | ||||
Mfr: BAT54A-E3-08 TTI: BAT54A-E3-08 Vishay Semiconductors Availability: 51.000In Stock180.000 On Order Expected Schottky Diodes & Rectifiers 30 Volt 200mA Common Anode | 51.000In Stock180.000 On Order Expected | Schottky Diodes | SMD/SMT | SOT-23-3 | Dual Series | Si | 200 mA | 30 V | 800 mV | 600 mA | 2 uA | - 55 C | + 125 C | BAT54A | Reel | ||||
Mfr: VS-10BQ060-M3/5BT TTI: VS-10BQ060-M3/5BT Vishay Semiconductors Availability: 108.800In Stock134.400 On Order Expected Schottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 108.800In Stock134.400 On Order Expected | Schottky Rectifiers | SMD/SMT | Single | Si | 1 A | 60 V | 420 mV | 700 A | 8 mA | - 55 C | + 150 C | Reel | 10BQ060TRPBF | |||||
Mfr: MBR1660-E3/45 TTI: MBR1660-E3/45 Vishay Semiconductors Availability: 3.100In StockSchottky Diodes & Rectifiers 16 Amp 60Volt Single | 3.100In Stock | Schottky Rectifiers | Through Hole | TO-220-2 | Single | Si | 16 A | 60 V | 750 mV | 150 A | 1 mA | - 65 C | + 150 C | Tube | |||||
Mfr: LL101A-GS08 TTI: LL101A-GS08 Vishay Semiconductors Availability: 45.000In StockSchottky Diodes & Rectifiers 1mA 60 Volt | 45.000In Stock | Schottky Diodes | MELF | Mini MELF (SOD-80) | Single | Si | 30 mA | 60 V | 1 V | 2 A | 200 nA | - 65 C | + 125 C | Reel |