SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-3C10ET12S2L-M3 TTI: VS-3C10ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 10 A | 1.2 kV | 1.35 V | 84 A | 600 nA | - 55 C | + 175 C | VS-3C10ET12S2L | Reel | ||||
Mfr: VS-3C06ET07T-M3 TTI: VS-3C06ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 6 A 650V SKY SIC TO-220AC | 0In Stock | Through Hole | TO-220AC-2L | Single | 6 A | 650 V | 1.3 V | 42 A | 200 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C08ET07T-M3 TTI: VS-3C08ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 8 A 650V SKY SIC TO-220AC | 0In Stock | Through Hole | TO-220AC-2L | Single | 8 A | 650 V | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C12ET07S2L-M3 TTI: VS-3C12ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 12A 650V SKY SIC D2PAK | 0In Stock | SMD/SMT | D2PAK-2 | Single | 12 A | 650 V | 1.3 V | 83 A | 800 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: DCK10I1200PA TTI: DCK10I1200PA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A TO-220-2L | Not Available Online | Through Hole | TO-220-2L | Single | 10 A | 1.2 kV | 1.48 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: VS-3C20ET07S2L-M3 TTI: VS-3C20ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 20A 650V SKY SIC D2PAK | 0In Stock | SMD/SMT | D2PAK-2 | Single | 20 A | 650 V | 1.3 V | 110 A | 1.3 uA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C15EP12L-M3 TTI: VS-3C15EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 15A 1200V SKY SIC TO247AD 2L | 0In Stock | Through Hole | TO-247 | VS-3C15EP12L | Tube | ||||||||||||
Mfr: VS-3C20EP12L-M3 TTI: VS-3C20EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO247AD 2L | 0In Stock | Through Hole | TO-247 | VS-3C20EP12L | Tube | ||||||||||||
Mfr: VS-SC200FA65 TTI: VS-SC200FA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 200 A | 0In Stock | Screw Mount | SOT-227 | Dual | 100 A | 650 V | 1.39 V | 555 A | 4.6 uA | - 55 C | + 175 C | VS-SC200FA65 | Bulk | ||||
Mfr: VS-3C06ED07T-M3/I TTI: VS-3C06ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 6A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 6 A | 650 V | 1.3 V | 42 A | 250 nA | - 55 C | + 175 C | 650 V | VS-3C06ED07T-M3 | Reel | |||
Mfr: DCK10I650HA TTI: DCK10I650HA Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 10A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 10 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | |||
Mfr: VS-SC90BA120 TTI: VS-SC90BA120 Vishay Availability: 0In StockSiC Schottky Diodes 90A 1200V SIC SGL PH BR SOT227 | 0In Stock | Screw Mount | SOT-227-4 | Single | 1.2 kV | 2.48 V | 524 A | 10 uA | - 40 C | + 175 C | 1.2 kV | SC90 | Bulk | ||||
Mfr: BSDD05G120E2 TTI: BSDD05G120E2 Bourns Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC TO252 | 0In Stock | Reel | |||||||||||||||
Mfr: VS-3C04ED07T-M3/I TTI: VS-3C04ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 4A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 4 A | 650 V | 1.3 V | 29 A | 200 nA | - 55 C | + 175 C | 650 V | VS-3C04ED07T-M3 | Reel | |||
Mfr: VS-SC50BA120 TTI: VS-SC50BA120 Vishay Availability: 0In StockSiC Schottky Diodes 50A 1200V SIC SGL PH BR SOT227 | 0In Stock | Screw Mount | SOT-227-4 | Single | 1.2 kV | 2.13 V | 343 A | 6.6 uA | - 40 C | + 175 C | 1.2 kV | SC50 | Bulk | ||||
Mfr: VS-4C40EP12LHM3 TTI: VS-4C40EP12LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 40A 1200V SKY SIC TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | Single | 40 A | 1.2 kV | 1.4 V | 161 A | 18 uA | - 55 C | + 175 C | VS-4C05EP | AEC-Q101 | Tube | |||
Mfr: VS-4C10ET12S2LHM3 TTI: VS-4C10ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2L | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: DCK20C1200HB TTI: DCK20C1200HB Littelfuse Availability: Not Available OnlineSiC Schottky Diodes common cathode 1200V 20A TO-247-3L | Not Available Online | Through Hole | TO-247-3L | Dual Anode Common Cathode | 30 A | 1.2 kV | 1.48 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | |||
Mfr: VS-3C40CP12L-M3 TTI: VS-3C40CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 2X20A 1200V SKY SIC TO247AD 3L | 0In Stock | Through Hole | TO-247 | VS-3C40CP12L | Tube | ||||||||||||
Mfr: VS-4C40EP12L-M3 TTI: VS-4C40EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 40A 1200V SKY SIC TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | Single | 40 A | 1.2 kV | 1.4 V | 161 A | 18 uA | - 55 C | + 175 C | VS-4C05EP | Tube | ||||
Mfr: VS-3C10EP12L-M3 TTI: VS-3C10EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC TO247AD 2L | 0In Stock | Through Hole | TO-247 | VS-3C10EP12L | Tube | ||||||||||||
Mfr: VS-SC240FA65 TTI: VS-SC240FA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 240 A | 0In Stock | Screw Mount | SOT-227 | Dual | 120 A | 650 V | 1.4 V | 675 A | 5.2 uA | - 55 C | + 175 C | VS-SC240FA65 | Bulk | ||||
Mfr: VS-3C10ED07T-M3/I TTI: VS-3C10ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 10A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | VS-3C10ED07T-M3 | Reel | |||
Mfr: BSDW20G65C2 TTI: BSDW20G65C2 Bourns Availability: 0In StockSiC Schottky Diodes 650V each 10A High Surge Dual SiC schottky diode in TO247-3 | 0In Stock | Through Hole | TO-247-3 | Single | 20 A | 1.2 kV | 1.42 V | 60 A | 1 uA | - 55 C | + 175 C | BSD | Tube | ||||
Mfr: VS-3C02EJ07-M3/H TTI: VS-3C02EJ07-M3/H Vishay Availability: 0In StockSiC Schottky Diodes 2 A 650V SKY SIC DO221AC | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 650 V | 1.5 V | 16.5 A | 2 A | - 55 C | + 175 C | 650 V | Reel |