Panjit - SiC Schottky Diodes
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCDD10120G1-L2-00001 TTI: PCDD10120G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 10A 1200V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 10 A | 1.2 kV | 1.5 V | 640 A | 6 uA | - 55 C | + 175 C | Reel | |||||
TTI: PCDH20120CCG1-AU-T0 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 20A 1200V TO247AD-3LD | Not Available Online | Tube | |||||||||||||||
Mfr: PCDC0665G1-L2-00001 TTI: PCDC0665G1-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 6A 650V TO252AA | Not Available Online | Reel | |||||||||||||||
Mfr: SIC05A120S-T0-00001 TTI: SIC05A120S-T0-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 5A 1200V TO252AA | Not Available Online | Tube | |||||||||||||||
Mfr: PCDC1065G1-L2-00001 TTI: PCDC1065G1-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 10A 650V TO252AA | Not Available Online | Reel | |||||||||||||||
Mfr: SIC02A120S-L2-00001 TTI: SIC02A120S-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 2A 1200A TO252AA | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockSiC Schottky Diodes SIC 1200V 2X10A SKY TO247AD3LD | 0In Stock | Tube | |||||||||||||||
Panjit Availability: 0In StockSiC Schottky Diodes SIC 20A 650V TO247AD-3LD | 0In Stock | Tube | |||||||||||||||
Panjit Availability: 0In StockSiC Schottky Diodes SIC 650V 2X20A SKY TO247AD-3LD | 0In Stock | Tube | |||||||||||||||
Mfr: PCDD08120G1-L2-00001 TTI: PCDD08120G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 8A 1200V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 8 A | 1.2 kV | 1.5 V | 560 A | 6 uA | - 55 C | + 175 C | Reel | |||||
Panjit Availability: 0In StockSiC Schottky Diodes SIC 20A 1200V TO247AD-3LD | 0In Stock | Tube | |||||||||||||||
Mfr: PCDD0665G1-L2-00001 TTI: PCDD0665G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 6A 650V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 6 A | 650 V | 1.5 V | 320 A | 2 uA | - 55 C | + 175 C | Reel | |||||
Mfr: PCDD0865G1-L2-00001 TTI: PCDD0865G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 8A 650V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 8 A | 650 V | 1.5 V | 480 A | 3 uA | - 55 C | + 175 C | Reel | |||||
Mfr: SIC04A065S-L2-00001 TTI: SIC04A065S-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 4A 650V TO252AA | Not Available Online | Reel | |||||||||||||||
0In Stock | Tube | ||||||||||||||||
Mfr: PCDD05120G1-L2-00001 TTI: PCDD05120G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 5A 1200V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 5 A | 1.2 kV | 1.5 V | 520 A | 2 uA | - 55 C | + 175 C | Reel | |||||
Mfr: PCDD1065GB-L2-00601 TTI: PCDD1065GB-L2-00601 Panjit Availability: 0In StockSiC Schottky Diodes SIC 650V 10A SKY TO252AA | 0In Stock | Reel | |||||||||||||||
TTI: PCDH4065CCG1-AU-T0 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 40A 650V TO247AD-3LD | Not Available Online | Tube | |||||||||||||||
Mfr: SIC05A120T-T0-00001 TTI: SIC05A120T-T0-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 5A 1200V TO220AC | Not Available Online | Tube | |||||||||||||||
Mfr: SIC02A120S-T0-00001 TTI: SIC02A120S-T0-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 2A 1200A TO252AA | Not Available Online | Tube | |||||||||||||||
Mfr: PCDF1065G1-T0-00601 TTI: PCDF1065G1-T0-00601 Panjit Availability: 0In StockSiC Schottky Diodes SIC 650V 10A SKY ITO220AC | 0In Stock | Tube | |||||||||||||||
TTI: PCDH20120CCGB-T0 Panjit Availability: 0In StockSiC Schottky Diodes SIC 1200V 2X10A SKY TO247AD3LD | 0In Stock | Tube | |||||||||||||||
Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 10A 650V TO220AC | Not Available Online | Tube | |||||||||||||||
Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 30A 650V TO247AD-3LD | Not Available Online | Tube | |||||||||||||||
Panjit Availability: 0In StockSiC Schottky Diodes SIC 650V 2X10A SKY TO247AD-3LD | 0In Stock | Tube |