Toshiba - SiC Schottky Diodes
107 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247-2L | Single | 83 A | 1.2 kV | 1.27 V | 1.63 kA | 2.8 uA | + 175 C | |||||||||
0In Stock | Through Hole | TO-247-2 | Single | 50 A | 1.2 kV | 1.27 V | 940 A | 1.4 uA | - 55 C | + 175 C | Tube | |||||||
0In Stock | Through Hole | TO-247-2 | Single | 38 A | 1.2 kV | 1.27 V | 690 A | 1 uA | - 55 C | + 175 C | Tube | |||||||
0In Stock | Through Hole | TO-220F-2L | Single | 12 A | 650 V | 1.45 V | 97 A | 600 nA | + 175 C | 650 V | Tube | TRS12E65F,S1Q(S | ||||||
0In Stock | Through Hole | TO-220F-2L | Single | 10 A | 650 V | 1.45 V | 83 A | 500 nA | + 175 C | 650 V | Tube | TRS10E65F,S1Q(S | ||||||
0In Stock | Through Hole | TO-220F-2L | Single | 4 A | 650 V | 1.45 V | 37 A | 200 nA | + 175 C | 650 V | Tube | TRS4A65F,S1Q(S2 | ||||||
0In Stock | Through Hole | TO-220F-2L | Single | 8 A | 650 V | 1.45 V | 65 A | 400 nA | + 175 C | 650 V | Tube | TRS8A65F,S1Q(S2 | ||||||
Mfr: TRS4V65H,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes G3 SiC-SBD 650V 4A DFN8x8 | Not Available Online | SMD/SMT | DFN-8 | 4 A | 650 V | 1.2 V | 230 A | 2 uA | Reel | |||||||||
0In Stock | Through Hole | TO-247-2 | Single | 61 A | 1.2 kV | 1.27 V | 1.08 kA | 2 uA | - 55 C | + 175 C | Tube | |||||||
0In Stock | Through Hole | TO-220F-2L | Single | 2 A | 650 V | 1.45 V | 21 A | 200 nA | + 175 C | 650 V | Tube | TRS2E65F,S1Q(S | ||||||
Mfr: TRS2E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 2A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 2 A | 650 V | 1.2 V | 120 A | 2 uA | Tube | |||||||||
Mfr: TRS6E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 6A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 6 A | 650 V | 1.2 V | 310 A | 2 uA | Tube | |||||||||
Mfr: TRS8E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 8A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 8 A | 650 V | 1.2 V | 410 A | 2 uA | Tube | |||||||||
Mfr: TRS6V65H,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes G3 SiC-SBD 650V 6A DFN8x8 | Not Available Online | SMD/SMT | DFN-8 | 6 A | 650 V | 1.2 V | 310 A | 2 uA | Reel | |||||||||
0In Stock | Through Hole | TO-220F-2L | Single | 12 A | 650 V | 1.45 V | 92 A | 600 nA | + 175 C | 650 V | Tube | TRS12A65F,S1Q(S2 | ||||||
Mfr: TRS12V65H,LQ TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 12A DFN8x8 | 0In Stock | SMD/SMT | DFN-8 | 12 A | 650 V | 1.2 V | 640 A | 2.4 uA | Reel | |||||||||
0In Stock | Through Hole | TO-220-2 | Single | 6 A | 650 V | 1.45 V | 55 A | 300 nA | + 175 C | Tube | TRS6E65F,S1Q(S | |||||||
0In Stock | Through Hole | TO-220F-2L | Single | 4 A | 650 V | 1.45 V | 39 A | 200 nA | + 175 C | 650 V | Tube | TRS4E65F,S1Q(S | ||||||
Mfr: TRS3E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 3A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 3 A | 650 V | 1.2 V | 170 A | 2 uA | Tube | |||||||||
0In Stock | Through Hole | TO-220F-2L | Single | 3 A | 650 V | 1.45 V | 27 A | 200 nA | + 175 C | 650 V | Tube | TRS3E65F,S1Q(S | ||||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 12 A | 650 V | 1.6 V | 104 A | 300 nA | + 175 C | Tube | ||||||||
0In Stock | Through Hole | TO-247-3 | Common Cathode | 82 A | 1.2 kV | 1.27 V | 1.88 kA | 1.4 uA | + 175 C | |||||||||
Mfr: TRS4E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 4A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 4 A | 650 V | 1.2 V | 230 A | 2 uA | Tube | |||||||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 24 A | 650 V | 1.6 V | 184 A | 600 nA | + 175 C | Tube | ||||||||
0In Stock | Through Hole | TO-247-3 | Common Cathode | 102 A | 1.2 kV | 1.27 V | 2.16 kA | 1.8 uA | + 175 C |