Vishay - SiC Schottky Diodes
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4C05ET12S2L-M3 TTI: VS-4C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-SC160FA120 TTI: VS-SC160FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 160 A | 0In Stock | Screw Mount | SOT-227 | Dual | 80 A | 650 V | 1.44 V | 500 A | 5.79 uA | - 55 C | + 175 C | VS-SC160FA120 | Bulk | ||||
Mfr: VS-3C10ET07T-M3 TTI: VS-3C10ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 10A 650V SKY SIC TO-220AC | 0In Stock | Through Hole | TO-220AC-2L | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-3C10CP12L-M3 TTI: VS-3C10CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 2X5A 1200V SKY SIC TO247AD 3L | 0In Stock | Through Hole | TO-247 | VS-3C10CP12L | Tube | ||||||||||||
Mfr: VS-3C16ET07T-M3 TTI: VS-3C16ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 16A 650V SKY SIC TO-220AC | 0In Stock | Through Hole | TO-220AC-2L | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-4C05ET12S2LHM3 TTI: VS-4C05ET12S2LHM3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Reel | |||
Mfr: VS-3C06EV07T-M3/I TTI: VS-3C06EV07T-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SIC-G3-SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2 | Single | 6 A | 650 V | 1.3 V | 42 A | 250 nA | - 55 C | + 175 C | Reel | |||||
Mfr: VS-SC80FA120 TTI: VS-SC80FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 80 A | 0In Stock | Screw Mount | SOT-227 | Dual | 40 A | 1.2 kV | 1.4 V | 340 A | 3.1 uA | - 55 C | + 175 C | VS-SC80FA120 | Bulk | ||||
Mfr: VS-3C12ET07T-M3 TTI: VS-3C12ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 12A 650V SKY SIC TO-220AC | 0In Stock | Through Hole | TO-220AC-2L | Single | 12 A | 650 V | 1.3 V | 83 A | 800 nA | - 55 C | + 175 C | 650 V | Tube | ||||
Mfr: VS-SC160FA65 TTI: VS-SC160FA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 160 A | 0In Stock | Screw Mount | SOT-227 | Dual | 80 A | 650 V | 1.38 V | 450 A | 3.7 uA | - 55 C | + 175 C | VS-SC160FA65 | Bulk | ||||
Mfr: VS-3C08ET07S2L-M3 TTI: VS-3C08ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 8 A 650V SKY SIC D2PAK | 0In Stock | SMD/SMT | D2PAK-2 | Single | 8 A | 650 V | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | 650 V | Reel | ||||
Mfr: VS-3C15ET12S2L-M3 TTI: VS-3C15ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | VS-3C15ET12S2L | Reel | ||||
Mfr: VS-3C10ET12T-M3 TTI: VS-3C10ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-247 | VS-3C10ET12T | Tube | ||||||||||||
Mfr: VS-3C30CP12L-M3 TTI: VS-3C30CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-247 | 0In Stock | Through Hole | TO-247 | VS-3C30CP12L | Tube | ||||||||||||
Mfr: VS-SC200FA120 TTI: VS-SC200FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 200 A | 0In Stock | Screw Mount | SOT-227 | Dual | 100 A | 1.2 kV | 1.45 V | 620 A | 6.85 uA | - 55 C | + 175 C | VS-SC200FA120 | Bulk | ||||
Mfr: VS-SC80FA65 TTI: VS-SC80FA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 80 A | 0In Stock | Screw Mount | SOT-227 | Dual | 40 A | 650 V | 1.36 V | 225 A | 1.8 uA | - 55 C | + 175 C | VS-SC80FA65 | Bulk | ||||
Mfr: VS-3C20ET12T-M3 TTI: VS-3C20ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO220AC 2L | 0In Stock | Through Hole | TO-247 | VS-3C20ET12T | Tube | ||||||||||||
Mfr: VS-3C05ET12S2L-M3 TTI: VS-3C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 5 A | 1.2 kV | 1.35 V | 42 A | 2 uA | - 55 C | + 175 C | VS-3C05ET12S2L | Reel | ||||
Mfr: VS-3C20CP12L-M3 TTI: VS-3C20CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 2X10A 1200V SKY SIC TO247AD 3L | 0In Stock | Through Hole | TO-247 | VS-3C20CP12L | Tube | ||||||||||||
Mfr: VS-4C20ET12S2L-M3 TTI: VS-4C20ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC D2PAK 2L | 0In Stock | SMD/SMT | D2PAK-2L | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||
Mfr: VS-3C02EJ12-M3/H TTI: VS-3C02EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes 2 A 1200V SKY SIC DO221AC | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 1.2 kV | 1.85 V | 21 A | 5 uA | - 55 C | + 175 C | 1.2 kV | Reel | ||||
Mfr: VS-3C15ET12T-M3 TTI: VS-3C15ET12T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | 1.2 kV | VS-3C15ET12T | Tube | |||
Mfr: VS-3C16CP07L-M3 TTI: VS-3C16CP07L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes 16A 650V SKY SIC TO-247AD3L | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 8 A | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | Tube | ||||||
Mfr: VS-3C10ED07T-M3/I TTI: VS-3C10ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 10A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | VS-3C10ED07T-M3 | Reel | |||
Mfr: VS-3C02EJ07-M3/H TTI: VS-3C02EJ07-M3/H Vishay Availability: 0In StockSiC Schottky Diodes 2 A 650V SKY SIC DO221AC | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 650 V | 1.5 V | 16.5 A | 2 A | - 55 C | + 175 C | 650 V | Reel |