SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4C51CP12L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-3L | Common Cathode Dual Anode | 25 A | 1.2 kV | 2.2 V | 116 A | - 55 C | + 175 C | 1.2 kV | Tube | |||||
Mfr: VS-4C60EP07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-2L | Single | 60 A | 650 V | 1.65 V | 360 A | - 55 C | + 175 C | 650 V | Tube | |||||
Not Available Online | LSIC2SD | ||||||||||||||||
Mfr: LSIC2SD065A16A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 16A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 38 A | 650 V | 1.5 V | 70 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LSIC2SD065C06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 6A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 18.5 A | 650 V | 1.5 V | 32 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||
Mfr: LSIC2SD065C10A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 10A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 27 A | 650 V | 1.5 V | 48 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||
Mfr: DCG130X1200NA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 2X60A 1200V SIC SKY SOT227B | Not Available Online | Screw Mount | SOT-227B-4 | Dual | 105 A | 1.2 kV | 1.6 V | 1.15 kA | 140 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Mfr: LFUSCD10065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 10 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.5 V | 75 A | 25 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: BSDW20G120C2 TTI: Not Assigned Bourns Availability: Not Available OnlineSiC Schottky Diodes 1200V each 10A High Surge Dual SiC diode in TO247-3 | Not Available Online | Through Hole | TO-247-3 | Single | 20 A | 1.2 kV | 1.42 V | 80 A | 1 uA | - 55 C | + 175 C | 1.2 kV | BSD | Tube | |||
Mfr: DCG10P1200HR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 12.A 2X1200V SIC SKY ISOP247 | Not Available Online | Through Hole | ISO247-3 | Series | 22 A | 1.2 kV | 1.5 V | 750 A | 30 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Not Available Online | LSIC2SD | ||||||||||||||||
Mfr: LFUSCD10120A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200 V, 10 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 10 A | 1.2 kV | 1.5 V | 80 A | 30 uA | - 55 C | + 175 C | 1.2 kV | LFUSCD | Tube | |||
Mfr: TRS10V65H,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes G3 SiC-SBD 650V 10A DFN8x8 | Not Available Online | SMD/SMT | DFN-8 | 10 A | 650 V | 1.2 V | 510 A | 2 uA | Reel | ||||||||
Mfr: DCG35C1200HR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 2X18A 1200V SIC SKY ISOP247 | Not Available Online | Through Hole | ISO247-3 | Dual Anode Common Cathode | 31.7 A | 1.2 kV | 1.5 V | 1 kA | 35 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Not Available Online | LSIC2SD | ||||||||||||||||
Mfr: DCG17P1200HR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 18A 2X1200V SIC SKY ISOP247 | Not Available Online | Through Hole | ISO247-3 | Series | 31.7 A | 1.2 kV | 1.5 V | 1 kA | 35 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Mfr: LSIC2SD065A08A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 8A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 23 A | 650 V | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
0In Stock | Tube | ||||||||||||||||
Mfr: SML10SIC06YC TTI: SML10SIC06YC Semelab / TT Electronics Availability: Not Available OnlineLimited Supply SiC Schottky Diodes SIC SKY DIODE 600V 10A TO257 | Not Available OnlineLimited Supply | Through Hole | TO-257AA-3 | Dual | 10 A | 600 V | 1.5 V | 250 A | 50 uA | - 55 C | + 225 C | 600 V | Bulk | ||||
Mfr: PCDF0865G1-T0-00601 TTI: PCDF0865G1-T0-00601 Panjit Availability: 0In StockSiC Schottky Diodes SIC 650V 8A SKY ITO220AC | 0In Stock | Tube | |||||||||||||||
0In Stock | Tube | ||||||||||||||||
Mfr: TRS10V65H,LQ(S TTI: TRS10V65HLQ(S Toshiba Availability: 0In StockSiC Schottky Diodes 10A 650V SKY DFN8X8 | 0In Stock | Reel | |||||||||||||||
Mfr: TRS6E65H,S1Q(S TTI: TRS6E65HS1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 6A 650V SKY TO220-2L | 0In Stock | Tube | |||||||||||||||
Mfr: SIC10A120T-T0-00001 TTI: SIC10A120T-T0-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 10A 1200V TO220AC | Not Available Online | Tube | |||||||||||||||
Mfr: TRS6E65F,S1Q(S TTI: TRS6E65F,S1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 6A 650V SKY TO220-2PIN | 0In Stock | Tube |