SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCDC0665G1-L2-00001 TTI: PCDC0665G1-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 6A 650V TO252AA | Not Available Online | Reel | ||||||||||||||||
Mfr: PCDC1065G1-L2-00001 TTI: PCDC1065G1-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 10A 650V TO252AA | Not Available Online | Reel | ||||||||||||||||
Mfr: SIC02A120S-L2-00001 TTI: SIC02A120S-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 2A 1200A TO252AA | Not Available Online | Reel | ||||||||||||||||
Mfr: SIC05A120S-T0-00001 TTI: SIC05A120S-T0-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 5A 1200V TO252AA | Not Available Online | Tube | ||||||||||||||||
Mfr: TRS8A65F,S1Q(S2 TTI: TRS8A65FS1Q(S2 Toshiba Availability: 0In StockSiC Schottky Diodes 8A 650V SKY TO220-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS6E65F,S1Q(S TTI: TRS6E65FS1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 6A 650V SKY TO220-2PIN | 0In Stock | Tube | ||||||||||||||||
Mfr: PCDD10120G1-L2-00001 TTI: PCDD10120G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 10A 1200V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 10 A | 1.2 kV | 1.5 V | 640 A | 6 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: PCDD08120G1-L2-00001 TTI: PCDD08120G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 8A 1200V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 8 A | 1.2 kV | 1.5 V | 560 A | 6 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: TRS4E65H,S1Q(S TTI: TRS4E65H,S1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 4A 650V SKY TO220-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS4V65H,LQ(S TTI: TRS4V65H,LQ(S Toshiba Availability: 0In StockSiC Schottky Diodes 4A 650V SKY DFN8X8 | 0In Stock | Reel | ||||||||||||||||
Mfr: DCK30I1200HA TTI: DCK30I1200HA Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 30A TO-247-2L | Not Available Online | Through Hole | TO-247-2L | Single | 80.6 A | 1.2 kV | 1.48 V | 210 A | 10 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | DCK30I1200HA1 | |||
0In Stock | Tube | |||||||||||||||||
Mfr: TRS12V65H,LQ(S TTI: TRS12V65HLQ(S Toshiba Availability: 0In StockSiC Schottky Diodes 12A 650V SKY DFN8X8 | 0In Stock | Reel | ||||||||||||||||
Mfr: TRS4V65H,LQ(S TTI: TRS4V65HLQ(S Toshiba Availability: 0In StockSiC Schottky Diodes 4A 650V SKY DFN8X8 | 0In Stock | Reel | ||||||||||||||||
Mfr: PCDD0665G1-L2-00001 TTI: PCDD0665G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 6A 650V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 6 A | 650 V | 1.5 V | 320 A | 2 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: PCDD0865G1-L2-00001 TTI: PCDD0865G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 8A 650V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 8 A | 650 V | 1.5 V | 480 A | 3 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: SIC04A065S-L2-00001 TTI: SIC04A065S-L2-00001 Panjit Availability: Not Available OnlineSiC Schottky Diodes SIC 4A 650V TO252AA | Not Available Online | Reel | ||||||||||||||||
Mfr: TRS12A65F,S1Q(S2 TTI: TRS12A65F,S1Q(S2 Toshiba Availability: 0In StockSiC Schottky Diodes 12A 650V SKY TO220-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS16N65FB,S1Q(S TTI: TRS16N65FB,S1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 16A 650V SKY TO247 | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS20N65FB,S1Q(S TTI: TRS20N65FB,S1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 10A 650V SKY TO247 | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS24N65FB,S1Q(S TTI: TRS24N65FB,S1Q(S Toshiba Availability: 0In StockSiC Schottky Diodes 12A 650V SKY TO247 | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS10A65F,S1Q(S2 TTI: TRS10A65FS1Q(S2 Toshiba Availability: 0In StockSiC Schottky Diodes 10A 650V SKY TO220-2L | 0In Stock | Tube | ||||||||||||||||
Mfr: TRS8V65H,LQ(S TTI: TRS8V65HLQ(S Toshiba Availability: 0In StockSiC Schottky Diodes 8A 650V SKY DFN8X8 | 0In Stock | Reel | ||||||||||||||||
Mfr: PCDD05120G1-L2-00001 TTI: PCDD05120G1-L2-00001 Panjit Availability: 0In StockSiC Schottky Diodes SIC 5A 1200V TO252AA | 0In Stock | SMD/SMT | TO-252AA-3 | Single | 5 A | 1.2 kV | 1.5 V | 520 A | 2 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: PCDD1065GB-L2-00601 TTI: PCDD1065GB-L2-00601 Panjit Availability: 0In StockSiC Schottky Diodes SIC 650V 10A SKY TO252AA | 0In Stock | Reel |