SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TRS8E65H,S1Q | |||||||||||||||||
Not Available Online | TRS8V65H,LQ | |||||||||||||||||
Mfr: LSIC2SD120A05 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 5A 2-lead GEN2 SiC | Not Available Online | Through Hole | TO-220-2 | Single | 17.5 A | 1.2 kV | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | ||||
Not Available Online | Through Hole | TO-220-2 | ||||||||||||||||
Mfr: LSIC2SD120E40CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 40A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 109 A | 1.2 kV | 1.5 V | 140 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | ||||
Mfr: LSIC2SD065C20A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 20A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 45 A | 650 V | 1.5 V | 90 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | |||
Mfr: VS-C16ET07T-M3-X TTI: Not Assigned Vishay Availability: Not Available OnlineSiC Schottky Diodes 16A 650V SIC SKY TO-220AC | Not Available Online | Through Hole | TO-220AC-2 | Single | 650 V | 120 A | - 55 C | + 175 C | 650 V | |||||||||
Mfr: VS-C40CP07L-M3-X TTI: Not Assigned Vishay Availability: Not Available OnlineSiC Schottky Diodes 2X20A 650V SIC SKY TO-247AD | Not Available Online | Through Hole | TO-247AD-3 | Dual Anode Common Cathode | 650 V | 160 A | - 55 C | + 175 C | 650 V | |||||||||
Mfr: LSIC2SD120N80PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Screw Mount | SOT-227B | Dual Series | 80 A | 1.2 kV | 1.8 V | 300 A | 100 uA | - 55 C | + 175 C | LSIC2SD | Tube | |||||
Mfr: VS-C20CP07L-M3-X TTI: Not Assigned Vishay Availability: Not Available OnlineSiC Schottky Diodes 2X10A 650V SIC SKY TO-247AD | Not Available Online | Through Hole | TO-247AD-3 | Dual Anode Common Cathode | 650 V | 64 A | - 55 C | + 175 C | 650 V | |||||||||
Mfr: VS-C10ET07T-M3-X TTI: Not Assigned Vishay Availability: Not Available OnlineSiC Schottky Diodes 10A 650V SIC SKY TO-220AC | Not Available Online | Through Hole | TO-220AC-2 | Single | 650 V | 68 A | - 55 C | + 175 C | 650 V | |||||||||
Mfr: LSIC2SD120N120PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Screw Mount | SOT-227B | Dual Series | 120 A | 1.2 kV | 1.8 V | 440 A | 100 uA | - 55 C | + 175 C | LSIC2SD | Tube | |||||
Not Available Online | Tube | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: SML020DH12 TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineSiC Schottky Diodes DIODE - SILICON CARBIDE | Not Available Online | Through Hole | TO-258AA-3 | Dual | 20 A | 1.2 kV | 1.6 V | 50 A | 200 uA | - 55 C | + 200 C | 1.2 kV | ||||||
Mfr: DCG100X1200NA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 2X47A 1200V SIC SKY SOT227B | Not Available Online | Screw Mount | SOT-227B-4 | Dual | 82 A | 1.2 kV | 1.25 V | 100 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||||
Mfr: LSIC2SD120C08 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 8A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 24.5 A | 1.2 kV | 1.5 V | 65 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Reel | ||||
Mfr: LSIC2SD120C05 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 5A 2-lead GEN2 SiC | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 18.1 A | 1.2 kV | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Reel | ||||
Mfr: LFUSCD04065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 4 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 4 A | 650 V | 1.5 V | 32 A | 10 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | ||||
Not Available Online | TRS20N120HB,S1Q | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | TRS10V65H,LQ |