SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-C40CP07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSiC Schottky Diodes Si CARBIDE DIODE | Not Available Online | Through Hole | TO-247AD-3 | Dual Anode Common Cathode | 40 A | 650 V | 1.7 V | 160 A | 100 uA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: LSIC2SD120D15 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 15A TO-263-2L SiC Schottky Diode | Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 44 A | 1.2 kV | 1.5 V | 120 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Reel | ||||
Mfr: VS-3C01EJ12-M3/H-SMP TTI: Not Assigned Vishay Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | |||||||||||||||||
Not Available Online | TRS15H120H,S1Q | |||||||||||||||||
Mfr: DCK20C1200HB-SMPL TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | |||||||||||||||||
Not Available Online | TRS6E65H,S1Q | |||||||||||||||||
Mfr: TRS6E65C,S1AQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2L | Single | 6 A | 650 V | 1.5 V | 80 A | 90 uA | + 175 C | 650 V | TRS6E65C | ||||||
Mfr: VS-C12ET07T-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSiC Schottky Diodes Si CARBIDE DIODE | Not Available Online | Through Hole | TO-220AC-2 | Single | 12 A | 650 V | 1.7 V | 80 A | 65 uA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: LSIC2SD120N40PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Screw Mount | SOT-227B | Dual Series | 40 A | 1.2 kV | 1.8 V | 145 A | 100 uA | - 55 C | + 175 C | LSIC2SD | Tube |