SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRS2E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 2A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 2 A | 650 V | 1.2 V | 120 A | 2 uA | Tube | |||||||||
Mfr: TRS6E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 6A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 6 A | 650 V | 1.2 V | 310 A | 2 uA | Tube | |||||||||
Mfr: TRS8E65H,S1Q TTI: Not Assigned Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 8A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | 8 A | 650 V | 1.2 V | 410 A | 2 uA | Tube | |||||||||
Mfr: TRS4V65H,LQ TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes G3 SiC-SBD 650V 4A DFN8x8 | Not Available Online | SMD/SMT | DFN-8 | 4 A | 650 V | 1.2 V | 230 A | 2 uA | Reel | |||||||||
Mfr: VS-4C06ET07THM3 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 6A, Gen 4, single, TO-220AC 2L, auto-grade | 0In Stock | Through Hole | TO-220AC-2 | Single | 6 A | 650 V | 1.3 V | 39 A | 1.5 uA | - 55 C | + 175 C | 650 V | VS-4C06ET07THM3 | Tube | ||||
Mfr: VS-4C30E3P07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2473L | 0In Stock | Through Hole | TO-247AD-3 | Single | 30 A | 650 V | 1,33 V | 180 A | 125 uA | - 55 C | + 175 C | 650 V | VS-4C30E3P07L-M3 | Tube | ||||
0In Stock | Through Hole | TO-220F-2L | Single | 4 A | 650 V | 1.45 V | 37 A | 200 nA | + 175 C | 650 V | Tube | TRS4A65F,S1Q(S2 | ||||||
0In Stock | Through Hole | TO-220F-2L | Single | 8 A | 650 V | 1.45 V | 65 A | 400 nA | + 175 C | 650 V | Tube | TRS8A65F,S1Q(S2 | ||||||
Mfr: VS-4C16ET07S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 16 A | 650 V | 1.3 V | 101 A | 94 uA | - 55 C | + 175 C | 650 V | VS-4C16ET07S2LHM3 | AEC-Q101 | Reel | |||
Mfr: VS-4C30ET12S2L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | TO-263AB-2 | Single | 30 A | 1.2 kV | 1.36 V | 144 A | 550 uA | - 55 C | + 175 C | 1.2 kV | VS-4C30ET12S2L-M3 | Reel | |||||
0In Stock | Through Hole | TO-220F-2L | Single | 10 A | 650 V | 1.45 V | 83 A | 500 nA | + 175 C | 650 V | Tube | TRS10E65F,S1Q(S | ||||||
0In Stock | Through Hole | TO-220F-2L | Single | 12 A | 650 V | 1.45 V | 97 A | 600 nA | + 175 C | 650 V | Tube | TRS12E65F,S1Q(S | ||||||
0In Stock | Through Hole | TO-220F-2L | Single | 2 A | 650 V | 1.45 V | 21 A | 200 nA | + 175 C | 650 V | Tube | TRS2E65F,S1Q(S | ||||||
Mfr: BSDH10S65E6 TTI: BSDH10S65E6 Bourns Availability: 0In StockSiC Schottky Diodes 650V 10A Low Vf SiC schottky diode in TO220-2 | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | BSD | Tube | |||||
Mfr: VS-SC90BA65 TTI: VS-SC90BA65 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Single Phase Bridge, 650V, 90 A | 0In Stock | Screw Mount | SOT-227 | Single | 90 A | 650 V | 1.64 V | 356 A | 2.4 uA | - 40 C | + 175 C | VS-SC90BA65 | Bulk | |||||
Mfr: VS-4C05ET12THM3 TTI: VS-4C05ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 5A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 5 A | 1.2 kV | 1.35 V | 40 A | 2.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | ||||
Mfr: VS-4C20ET12THM3 TTI: VS-4C20ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | ||||
Mfr: BSDB10S65E6 TTI: BSDB10S65E6 Bourns Availability: 0In StockSiC Schottky Diodes 10A 650V SKY SIC TO263 | 0In Stock | Reel | ||||||||||||||||
Mfr: BSDD08G65E2 TTI: BSDD08G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 8A 650V SKY SIC TO252 | 0In Stock | TO-252-3 | Single | 8 A | 650 V | 2 V | 48 A | - 55 C | + 175 C | 650 V | Reel | |||||||
Mfr: BSDD10S65E6 TTI: BSDD10S65E6 Bourns Availability: 0In StockSiC Schottky Diodes 10A 650V SKY SIC TO252 | 0In Stock | SMD/SMT | TO-252-3 | Single | 10 A | 650 V | 1.5 V | 80 A | - 55 C | + 175 C | 650 V | Reel | ||||||
Mfr: VS-3C08ED07T-M3/I TTI: VS-3C08ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 8A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 8 A | 650 V | 1.3 V | 52 A | 350 nA | - 55 C | + 175 C | 650 V | VS-3C08ED07T-M3 | Reel | ||||
Mfr: VS-3C01EJ12-M3/I TTI: VS-3C01EJ12-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes Sic 1200V - SlimSMA-e3 | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 1 A | 1.2 kV | 1.85 V | 12.5 A | - 55 C | + 175 C | 1.2 kV | eSMP | Reel | |||||
Mfr: BSDD10G65E2 TTI: BSDD10G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 10A 650V SKY SIC TO252 | 0In Stock | SMD/SMT | TO-252-3 | Single | 10 A | 650 V | 2 V | 55 A | - 55 C | + 175 C | 650 V | Reel | ||||||
Mfr: VS-4C10ET12THM3 TTI: VS-4C10ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 10A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | ||||
Mfr: VS-3C12ED07T-M3/I TTI: VS-3C12ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 12A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 12 A | 650 V | 1.3 V | 83 A | 800 mA | - 55 C | + 175 C | 650 V | VS-3C12ED07T-M3 | Reel |