SiC Schottky Diodes
459 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4C20ET12THM3 TTI: VS-4C20ET12THM3 Vishay Availability: 0In StockSiC Schottky Diodes 20A 1200V SKY SIC TO220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | AEC-Q101 | Tube | |||
Mfr: BSDB10S65E6 TTI: BSDB10S65E6 Bourns Availability: 0In StockSiC Schottky Diodes 10A 650V SKY SIC TO263 | 0In Stock | Reel | |||||||||||||||
Mfr: BSDD10G65E2 TTI: BSDD10G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 10A 650V SKY SIC TO252 | 0In Stock | SMD/SMT | TO-252-3 | Single | 10 A | 650 V | 2 V | 55 A | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: BSDH10S65E6 TTI: BSDH10S65E6 Bourns Availability: 0In StockSiC Schottky Diodes 650V 10A Low Vf SiC schottky diode in TO220-2 | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | BSD | Tube | ||||
Mfr: VS-3C02EJ12-M3/I TTI: VS-3C02EJ12-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes Sic 1200V - SlimSMA-e3 | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 1.2 kV | 1.85 V | 21 A | 150 nA | - 55 C | + 175 C | 1.2 kV | eSMP | Reel | |||
Mfr: BSDH06G65E2 TTI: BSDH06G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 650V 6A High Surge SiC schottky diode in TO220-2 | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | BSD | Tube | ||||
Mfr: VS-3C06EV07T-M3/I TTI: VS-3C06EV07T-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SIC-G3-SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2 | Single | 6 A | 650 V | 1.3 V | 42 A | 250 nA | - 55 C | + 175 C | Reel | |||||
Mfr: BSDV10G120E2 TTI: BSDV10G120E2 Bourns Availability: 0In StockSiC Schottky Diodes 1200V 10A High Surge SiC schottky diode in TO247-2 | 0In Stock | BSD | Tube | ||||||||||||||
Mfr: BSDH08G65E2 TTI: BSDH08G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 650V 8A High Surge SiC schottky diode in TO220-2 | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | BSD | Tube | ||||
Mfr: VS-3C16ED07T-M3/I TTI: VS-3C16ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 16A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | VS-3C16ED07T-M3 | Reel | |||
Mfr: VS-SC160FA120 TTI: VS-SC160FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 160 A | 0In Stock | Screw Mount | SOT-227 | Dual | 80 A | 650 V | 1.44 V | 500 A | 5.79 uA | - 55 C | + 175 C | VS-SC160FA120 | Bulk | ||||
Mfr: DCG130X1200NA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 2X60A 1200V SIC SKY SOT227B | Not Available Online | Screw Mount | SOT-227B-4 | Dual | 105 A | 1.2 kV | 1.6 V | 1.15 kA | 140 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Mfr: LFUSCD10065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 10 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.5 V | 75 A | 25 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: BSDW20G120C2 TTI: Not Assigned Bourns Availability: Not Available OnlineSiC Schottky Diodes 1200V each 10A High Surge Dual SiC diode in TO247-3 | Not Available Online | Through Hole | TO-247-3 | Single | 20 A | 1.2 kV | 1.42 V | 80 A | 1 uA | - 55 C | + 175 C | 1.2 kV | BSD | Tube | |||
Mfr: DCG10P1200HR TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 12.A 2X1200V SIC SKY ISOP247 | Not Available Online | Through Hole | ISO247-3 | Series | 22 A | 1.2 kV | 1.5 V | 750 A | 30 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||
Not Available Online | LSIC2SD | ||||||||||||||||
Mfr: VS-4C20CP12L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-3L | Common Cathode Dual Anode | 10 A | 1.2 kV | 1.85 V | 50 A | - 55 C | + 175 C | 1.2 kV | Tube | |||||
Mfr: VS-4C41ET07S2L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-3L | Common Cathode Dual Anode | 40 A | 650 V | 1.85 V | 180 A | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: BSDW20S65C6 TTI: Not Assigned Bourns Availability: 0In StockSiC Schottky Diodes 650V each 10A Low Vf Dual SiC schottky diode in TO247-3 | 0In Stock | Through Hole | TO-247-3 | Single | 20 A | 650 V | 1.29 V | 85 A | 1 uA | - 55 C | + 175 C | 650 V | BSD | Tube | |||
Mfr: VS-4C40CP12LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-3L | Common Cathode Dual Anode | 10 A | 1.2 kV | 1.9 V | 116 A | - 55 C | + 175 C | 1.2 kV | Tube | |||||
Mfr: LSIC2SD065E12CCA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 12 A | 650 V | 1.5 V | 32 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LFUSCD16065B TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 16 A _SiC | Not Available Online | Through Hole | TO-247-3 | Single | 16 A | 650 V | 1.5 V | 96 A | 40 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 8 A | 650 V | 1.8 V | 40 A | 100 uA | - 55 C | + 175 C | LSIC2SD | AEC-Q101 | |||||
Mfr: LFUSCD08065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 8 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 8 A | 650 V | 1.5 V | 64 A | 20 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: LSIC2SD065C16A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 16A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 38 A | 650 V | 1.5 V | 70 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel |