LFUSCD - SiC Schottky Diodes
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LFUSCD10065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 10 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.5 V | 75 A | 25 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: LFUSCD10120A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200 V, 10 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 10 A | 1.2 kV | 1.5 V | 80 A | 30 uA | - 55 C | + 175 C | 1.2 kV | LFUSCD | Tube | |||
Mfr: LFUSCD16065B TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 16 A _SiC | Not Available Online | Through Hole | TO-247-3 | Single | 16 A | 650 V | 1.5 V | 96 A | 40 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: LFUSCD05120A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200 V, 5 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 5 A | 1.2 kV | 1.5 V | 40 A | 30 uA | - 55 C | + 175 C | 1.2 kV | LFUSCD | Tube | |||
Mfr: LFUSCD30120B TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200 V, 2x 15 A Common Cathode SiC | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 30 A | 1.2 kV | 1.5 V | 240 A | 90 uA | - 55 C | + 175 C | 1.2 kV | LFUSCD | Tube | |||
Mfr: LFUSCD20065B TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 20 A _SiC | Not Available Online | Through Hole | TO-247-3 | Single | 20 A | 650 V | 1.5 V | 90 A | 50 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: LFUSCD08065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 8 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 8 A | 650 V | 1.5 V | 64 A | 20 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: LFUSCD20120B TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200 V, 2x 10 A Common Cathode SiC | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 1.2 kV | 1.5 V | 160 A | 60 uA | - 55 C | + 175 C | 1.2 kV | LFUSCD | Tube | |||
Mfr: LFUSCD15120A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200 V, 15 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 15 A | 1.2 kV | 1.5 V | 120 A | 45 uA | - 55 C | + 175 C | 1.2 kV | LFUSCD | Tube | |||
Mfr: LFUSCD06065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 6 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 6 A | 650 V | 1.5 V | 48 A | 15 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube | |||
Mfr: LFUSCD04065A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650 V, 4 A 2-lead SiC | Not Available Online | Through Hole | TO-220-2 | Single | 4 A | 650 V | 1.5 V | 32 A | 10 uA | - 55 C | + 175 C | 650 V | LFUSCD | Tube |