LSIC2SD - SiC Schottky Diodes
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSIC2SD120E20CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 20A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 56 A | 1.2 kV | 1.5 V | 80 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | |||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 10 A | 650 V | 1.5 V | 48 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | |||
0In Stock | LSIC2SD | Reel | |||||||||||||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 650 V | 1.5 V | 50 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | |||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 20 A | 650 V | 1.8 V | 95 A | 100 uA | - 55 C | + 175 C | LSIC2SD | AEC-Q101 | Reel | ||||
Not Available Online | LSIC2SD | ||||||||||||||||
Not Available Online | LSIC2SD | ||||||||||||||||
Mfr: LSIC2SD065A08A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 8A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 23 A | 650 V | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LSIC2SD065E12CCA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 12 A | 650 V | 1.5 V | 32 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 8 A | 650 V | 1.8 V | 40 A | 100 uA | - 55 C | + 175 C | LSIC2SD | AEC-Q101 | |||||
Mfr: LSIC2SD065C16A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 16A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 38 A | 650 V | 1.5 V | 70 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||
Mfr: LSIC2SD065E16CCA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 16 A | 650 V | 1.5 V | 40 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LSIC2SD065C08A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 8A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 23 A | 650 V | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 40 A | 650 V | 1.5 V | 90 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | |||
Mfr: LSIC2SD120E15CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 15A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 49 A | 1.2 kV | 1.5 V | 65 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | |||
Mfr: LSIC2SD120E10CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 35 A | 1.2 kV | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | |||
0In Stock | LSIC2SD | Reel | |||||||||||||||
Not Available Online | LSIC2SD | ||||||||||||||||
Mfr: LSIC2SD065A16A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 16A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 38 A | 650 V | 1.5 V | 70 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LSIC2SD065C06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 6A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 18.5 A | 650 V | 1.5 V | 32 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||
Mfr: LSIC2SD065C10A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 10A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 27 A | 650 V | 1.5 V | 48 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||
Mfr: LSIC2SD065A10A TTI: Not Assigned Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 10A TO-220-2L SiC Schottky Diode | 0In Stock | Through Hole | TO-220-2 | Single | 27 A | 650 V | 1.5 V | 48 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LSIC2SD120E30CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 30A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 88 A | 1.2 kV | 1.5 V | 120 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | |||
Mfr: LSIC2SD065A20A TTI: Not Assigned Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 20A TO-220-2L SiC Schottky Diode | 0In Stock | Through Hole | TO-220-2 | Single | 45 A | 650 V | 1.5 V | 95 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||
Mfr: LSIC2SD065A06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 6A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 18.5 A | 650 V | 1.5 V | 32 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube |
- 1
- 2